NXP  

BLF574 Series 10 - 500 MHz 500 W 26.5 dB LDMOS Power Transistor - SOT-539A

Mfr Part#: BLF574,112
Mounting Method:  Surface Mount
Package Style:  SOT-539A
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

$198.69 USD (each)
1+ $198.69

Availability

Qty in Stock: 80
Reserve Stock : 0
On Order :
360
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 10 to 500 MHz
  • DS Breakdown Voltage-Min: 110 V
  • Gain: 26.5 dB
  • Output Power: 500 W

The BLF574 Series A 500 W to 600 W LDMOS power transistor for broadcast applications and industrial applications in the HF to 500 MHz band

Features:

  • Compliant to Directive 2002/95/EC, regarding Restriction of Hazardous Substances
  • Designed for broadband operation (10 MHz to 500 MHz)
  • Easy power control
  • Excellent ruggedness
  • Excellent thermal stability
  • High efficiency
  • Integrated ESD protection

Applications:

  • Broadcast transmitter applications
  • Industrial, scientific and medical applications

View the BLF5x series of LDMOS power transistor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...