NXP  

SA630 Series Wideband Single Pole Double Throw (SPDT) Switch - SOIC-8

Mfr Part#: SA630D/01,112
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$3.23 USD (each)
5 - 124 $3.23
125+ $3.06 (Save 5%)

Availability

Qty in Stock : 1,927
Factory Stock : N/A
Factory Lead-Time: 7 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency-Max: 1 GHz
  • Operating Frequency-Min: 0 Hz
  • RF Switch Type: SPDT
  • Insertion Loss-Max: 2.8 dB
  • Input Power: 18 dBm

The SA630D/01,112 is a part of  SA630 Series wideband RF switch fabricated in BiCMOS technology and incorporating on-chip CMOS/TTL compatible drivers. Its primary function is to switch signals in the frequency range DC - 1 GHz from one 50 W channel to another. The switch is activated by a CMOS/TTL compatible signal applied to the enable channel 1 pin (ENCH1).

The extremely low current consumption makes the SA630 ideal for portable applications. The excellent isolation and low loss makes this a suitable replacement for PIN diodes. The SA630 is available in an 8-pin dual in-line plastic package and an 8-pin SO (surface mounted miniature) package.

Features:

  • Wideband (DC - 1 GHz)
  • Low through loss (1 dB typical at 200 MHz)
  • Unused input is terminated internally in 50 W
  • Excellent overload capability (1 dB gain compression point +18 dBm at 300 MHz)
  • Low DC power (170 mA from 5 V supply)
  • Fast switching (20 ns typical)
  • Good isolation (off channel isolation 60 dB at 100 MHz)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...