SEMTECH  

SX1240 Series 868 MHz 100 kbps Low Cost Integrated Transmitter IC - SOIC8-EP

Mfr Part#: SX1240ISTRT
Mounting Method:  Surface Mount
Package Style:  SOIC-8EP
Packaging:  Cut Tape
Std Packaging Qty:  2,500

 
 

Share


Download Center

Prices

$0.7050 USD (each)
1+ $0.7050

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,500
Multiple of: 2,500
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 433.92 to 868.3 MHz
  • Data Rate: 100 kbps
  • Output Power: 0 to 10 dBm
  • Supply Voltage: 1.8 to 3.7 V

The SX1240ISTRT is a part of SX124x series Transceiver ICs. It has an operating temperature ranging from -40 °C to +85 °C and comes in SOIC8-EP package.

The SX1242 is an ultra-low-cost, fully integrated standalone OOK transmitter suitable for operation at 344.940 MHz. It is designed for use without the requirement for configuration via an MCU.

Features:

  • +10 dBm or 0 dBm Configurable output power
  • Bit rates up to 100 kbps
  • FSK and OOK modulation
  • 2 Preconfigured Modes for Operation without MCU 433.92 MHz OOK & 868.3 MHz FSK
  • 1.8 to 3.7 V supply range
  • Low BOM Fully Integrated Tx
  • 8 Selectable Centre Frequencies
  • Programmable Frequency Tuning of low cost XTAL

Applications:

  • Low-Cost Consumer Electronic Applications
  • Remote Keyless Entry (RKE)
  • Remote Control / Security Systems
  • Audio Accessories
  • Process and building / home control
  • Active RFID

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...