MRF24J40 Series 2.4 GHz IEEE Std. 802.15.4™RF Transceiver Module

Mfr Part#: MRF24J40MA-I/RM
Mounting Method:  Surface Mount
Packaging:  TRAY
Std Packaging Qty:  54




$6.63 USD (each)
2+ $6.63


Qty in Stock : 0
On Order :
Min. Order Qty: 2
Multiple of: 1
Add to Cart


Product Highlight

  • Module: 802.11 b/g/n
  • Data Rate: 250 kbps
  • Range: 122 m
  • RF Band: 2.4 GHz
  • Certified: Yes

The MRF24J40 is a complete IEEE 802.15.4 radio and operates in the 2.4 GHz freq band. The MRF24J40 supports ZigBee™, MiWi™ protocols and proprietary protocols to provide an ideal solution for wireless sensor networks, home automation, building automation and consumer applications.


  • Complete IEEE 802.15.4 radio
  • Supports ZigBee™ and MiWi™ protocols
  • Simple four-wire SPI interface
  • Integrated 20 MHz and 32.768 kHz oscillator drive
  • Low current consumption
  • Hardware CSMA-CA Mechanism
  • Automatic ACK response
  • Hardware security engine (AES-128)
  • Automatic packet retransmit capable
  • Small 40-pin leadless QFN 6x6 mm2 package

View the complete product family of MRF24J40 series Transceivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...