STMICROELECTRONICS  

CR95HF Series 13.56 MHz 2 Mbps SPI UART RF Transceiver - VFQFPN-32

Mfr Part#: CR95HF-VMD5T
Mounting Method:  Surface Mount
Package Style:  VFQFPN-32
Packaging:  Cut Tape
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$2.27 USD (each)
1 - 399 $2.27
400+ $2.19 (Save 4%)

Availability

Qty in Stock : 733
On Order :
3,000
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 13.56 MHz
  • Data Rate: 2 Mbps
  • Output Power: 230 dBm
  • Supply Voltage: 2.7 to 5.5 V
  • Supply Current: 600 µA
  • Power Dissipation: 1 W
  • Operating Temp Range: -25 to +85 °C
  • Storage Temperatue Range: -65 to +150 °C
  • No of Terminals: 32
  • Dimension: 5.15 x 5.15 x 1 mm
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
MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
1 is the minimum quantity and 3000 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 1 $9.2700 USD $9.27 USD
$7.00 reeling fee is amortized over the number of components to each reel. Mini-Reels are custom product and are non-cancelable and non-returnable