MICROCHIP  

MRF24J40 Series IEEE 802.15.4™ 2.4 GHz RF Transceiver - QFN-40

Mfr Part#: MRF24J40-I/ML
Mounting Method:  Surface Mount
Package Style:  QFN-40
Packaging:  TUBE
Std Packaging Qty:  61

 
 

Share


Prices

$3.88 USD (each)
5 - 49 $3.88
50 - 199 $3.55 (Save 9%)
200+ $3.26 (Save 16%)

Availability

Qty in Stock : 38
Factory Stock : 0
Factory Lead-Time: 12 Weeks
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 2.4 to 2.48 GHz
  • Data Rate: 250 kbps
  • Output Power: 0 dBm
  • Supply Voltage: 2.4 to 3.6 V
  • Sensitivity: -95 dBm

The MRF24J40 is a complete IEEE 802.15.4 radio and operates in the 2.4 GHz freq band. The MRF24J40 supports ZigBee™, MiWi™ protocols and proprietary protocols to provide an ideal solution for wireless sensor networks, home automation, building automation and consumer applications.

Features:

  • Complete IEEE 802.15.4 radio
  • Supports ZigBee™ and MiWi™ protocols
  • Simple four-wire SPI interface
  • Integrated 20 MHz and 32.768 kHz oscillator drive
  • Low current consumption
  • Hardware CSMA-CA Mechanism
  • Automatic ACK response
  • Hardware security engine (AES-128)
  • Automatic packet retransmit capable
  • Small 40-pin leadless QFN 6x6 mm2 package

View the complete product family of MRF24J40 series Transceivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...