SX1232 Series 915MHz Ultra Low Power High Link Budget Integrated UHF Transceiver

Mfr Part#: SX1232IMLTRT
Packaging:  Cut Tape
Std Packaging Qty:  3,000



Download Center


$2.85 USD (each)
200+ $2.85 (Save 10%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart


Product Highlight

  • Frequency Range: 1 GHz
  • Data Rate: 300 kbps
  • Output Power: 20 dBm
  • Supply Voltage: 1.8 to 3.7 V
  • Sensitivity: -123 dBm

The SX1232IMLTRT-CT is a fully integrated ISM band transceiver. It offers a combination of high link budget and low current consumption in all operating modes.

The Low-IF architecture of the SX1232 sees fast transceiver start times and demodulation predicated towards low modulation index and gaussian filtered spectrally efficient modulation formats.


  • +20 dBm maximum output power
  • -123 dBm sensitivity at 1.2kbps
  • Low current consumption
  • 9.3 mA RX current
  • 100 nA sleep current
  • 30 mA TX current at +13dBm
  • Bit rates up to 300 kbps
  • -12dBm IIP3
  • 54dB adjacent channel selectivity
  • 56dB image attenuation
  • 1.8 to 3.7 V supply range
  • Ultra-fast frequency hoping
  • WMBus, 802.15.4g(SUN), ARIB T96/108 compatible
  • ETSI, FCC, and ARIB compliant


  • Automated Meter Reading
  • Wireless Sensor Networks
  • Home and Building Automation
  • Wireless Alarm and Security Systems
  • Industrial Monitoring and Control

View the Available SX1232 Series of Transceivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...