MELEXIS  

TH72012 Series 380 to 450 MHz 40 kbps Surface Mount ASK Transmitter - SOIC-8

Mfr Part#: TH72012KDC-BAA-000-SP
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  98

 
 

Share


Download Center

Prices

$1.40 USD (each)
98+ $1.40

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 98
Multiple of: 98
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 380 to 450 MHz
  • Data Rate: 40 kbps
  • Output Power: -12 to +11 dBm
  • Supply Current: 3.2 to 10.3 mA
  • Supply Voltage: 1.95 to 5.5 V

The TH72012KDC-TU is a part of TH72012 Series ASK transmitter IC is designed for applications in the European 433 MHz industrial-scientific-medical (ISM) band.
 
It has an Operating temperature ranges b/w -40 °C to 125 °C and available in SOIC-8 Package.

Features:

  • Fully integrated PLL-stabilized VCO
  • Frequency range from 380 MHz to 450 MHz
  • Single-ended RF output
  • ASK achieved by on/off keying of internal power amplifier up to 40 kbit/s
  • Very low standby current
  • On-chip low voltage detector
  • High over-all frequency accuracy
  • Adjustable output power range from -11 dBm to +10 dBm
  • Adjustable current consumption from 3.4 mA to 10.6 mA
  • Conforms to EN 300 220 and similar standards

Applications:

  • Remote Controls
  • Alarm and Security Systems
  • Garage Door Openers
  • General Digital Data Tansmission
  • Home and Building Automation 

View the Complete List of ASK transmitter Series

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...