ROHM SEMICONDUCTOR  

BH Series 76 to 108 MHz -9 to +3 dBm SMT Small Wireless Audio Link

Mfr Part#: BH1426GWL-E2
Mounting Method:  Surface Mount
Packaging:  BAG
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$7.26 USD (each)
2 - 74 $7.26
75+ $6.41 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 76 to 108 MHz
  • Output Power: -9 to +3 dBm
  • Supply Voltage: 2.7 to 3.6 V

The BH1426GWL-E2 is a wireless audio link IC for FM transmitter.

This device features include built-in pre-emphasis, limiter, LPF, and stereo modulation circuits as well as a PLL frequency synthesizer, making audio FM transmission possible - all on a single chip.

Specifications:

  • Supply voltage (V) : 2.7 to 3.6
  • Transmitting frequency : 76 to 108 MHz step 100 kHz
  • Interface : I2C
  • Transmission output level (dBm) : -9 to +3
  • Package : UCSP50L3 (3.06×3.06) H=0.55Max
  • ROHS : Yes

View the available BH1426 series of audio link ICs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...