MELEXIS  

TH72032 Series 850 to 930 MHz 40 kbps Surface Mount ASK Transmitter - SOIC-8

Mfr Part#: TH72032KDC-BAA-000-TU
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  80

 
 

Share


Download Center

Prices

$1.32 USD (each)
1040+ $1.32 (Save 23%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,040
Multiple of: 80
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 850 to 930 MHz
  • Data Rate: 40 kbps
  • Output Power: -12 to +9.5 dBm
  • Supply Current: 5.1 to 13.4 mA
  • Supply Voltage: 1.95 to 5.5 V

The TH72032KDC-TU is a part of TH72032 Series  ASK transmitter IC is designed for applications in the European 868 MHz industrial-scientific-medical (ISM) band.

It has an Operating temperature ranges b/w -40 °C to 125 °C and available in SOIC-8 Package.

Features:

  • Fully integrated PLL-stabilized VCO
  • Frequency range from 850 MHz to 930 MHz
  • Single-ended RF output
  • ASK achieved by on/off keying of internal power amplifier up to 40 kbit/s
  • Very low standby current
  • On-chip low voltage detector
  • High over-all frequency accuracy
  • Conforms to EN 300 220 and similar standards

Applications:

  • Remote Controls
  • Alarm and Security Systems
  • Garage Door Openers
  • Automated Meter Reading (AMR)
  • General Digital Data Tansmission
  • Home and Building Automation
  • Low Power Telemetry Systems

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...