MELEXIS  

TH72005 Series 290 to 350 MHz 40 kbps SMT FSK/ASK Transmitter - QFN-10

Mfr Part#: TH72005KLD-BAA-000-TU
Mounting Method:  Surface Mount
Package Style:  QFN-10
Packaging:  TUBE
Std Packaging Qty:  121

 
 

Share


Download Center

Prices

$1.48 USD (each)
121 - 149 $1.48 (Save 8%)
150 - 399 $1.32 (Save 18%)
400+ $1.10 (Save 31%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 121
Multiple of: 121
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 290 to 350 MHz
  • Data Rate: 40 kbps
  • Output Power: -12 to +11 dBm
  • Supply Current: 3.2 to 10.3 mA
  • Supply Voltage: 1.95 to 5.5 V

The TH72005KLD-TU is a part of TH72005 series FSK/ASK transmitter IC is designed for applications in the 315 MHz industrial-scientific-medical (ISM) band.

It has an Operating temperature ranges b/w -40 °C to 125 °C and available in QFN-10L Package.

Features:

  • Fully integrated PLL-stabilized VCO
  • Frequency range from 290 MHz to 350 MHz
  • Single-ended RF output
  • FSK through crystal pulling allows modulation from DC to 40 kbit/s
  • High FSK deviation possible for wideband data transmission
  • ASK achieved by on/off keying of internal power amplifier
  • up to 40 kbit/s
  • Very low standby current
  • On-chip low voltage detector
  • High over-all frequency accuracy
  • FSK deviation and center frequency independently adjustable
  • Adjustable output power range from -10 dBm to +11 dBm
  • Adjustable current consumption from 3.2 mA to 10.3 mA
  • Conforms to FCC part 15 and similar standards

Applications:

  • Remote Keyless Entry (RKE)
  • Wireless Access Control
  • Tire Pressure Monitoring Systems (TPMS)
  • Tire Pressure Monitoring Systems (TPMS)
  • Remote Keyless Entry (RKE)
  • Remote Controls
  • Alarm and Security Systems
  • Garage Door Openers
  • Automated Meter Reading (AMR)
  • General Digital Data Tansmission
  • Home and Building Automation

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...