LINX TECHNOLOGIES  

MS Series 3 V 3.4 mA 418 MHz 5 Button MS Keyfob Transmitter

Mfr Part#: OTX-418-HH-KF5-MS
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$24.86 USD (each)
1+ $24.86

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Supply Voltage: 2.3 to 3.6 V
  • Output Current-Max: 3.4 mA
  • Certified: Yes

The OTX-418-HH-KF5-MS is a Linx MS Keyfob Transmitter is ideal for remote control and command applications. Available in 315, 418 (standard), or 433.92 MHz versions, it has been precertified for FCC Part 15, Industry Canada, and European CE (433.92 MHz) compliance.

This dramatically reduces development cost and time to market. The high-performance synthesized design provides superior frequency accuracy and minimizes body proximity effects. When combined with an LR Series receiver, the Keyfob can operate at distances up to 750 feet.

Features:

  • FCC, Industry Canada, and CE precertified
  • Utilizes the advanced MS Series encoder
  • Long range
  • Simple user setup
  • Over 16,000,000 unique addresses
  • 1 to 5 buttons
  • Compact, stylish package

Applications:

  • General Remote Control
  • Keyless Entry
  • Garage / Gate Openers
  • Call Systems
  • Home / Industrial Automation
  • Wire Elimination

View the complete family of Keyfob Transmitter

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...