MELEXIS  

TH72011 Series 380 to 450 MHz 40 kbps Surface Mount FSK Transmitter - SOIC-8

Mfr Part#: TH72011KDC-BAA-000-TU
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  TUBE
Std Packaging Qty:  80

 
 

Share


Download Center

Prices

$1.04 USD (each)
10+ $1.04

Availability

Qty in Stock :   220
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 380 to 450 MHz
  • Data Rate: 40 kbps
  • Output Power: -12 to +10 dBm
  • Supply Current: 3.4 to 10.6 mA
  • Supply Voltage: 1.95 to 5.5 V

The TH72011KDC is a FSK transmitter IC. The integrated PLL synthesizer ensures that carrier frequencies, ranging from 380 MHz to 450 MHz, can be achieved.

It has an Operating temperature ranges b/w -40 °C to 125 °C and available in SOIC-8 Package.

Features:

  • Fully integrated PLL-stabilized VCO
  • Frequency range from 380 MHz to 450 MHz
  • Single-ended RF output
  • FSK through crystal pulling allows modulation from DC to 40 kbit/s
  • High FSK deviation possible for wideband data transmission
  • Very low standby current
  • On-chip low voltage detector
  • High over-all frequency accuracy
  • FSK deviation and center frequency independently adjustable
  • Adjustable output power range from -11 dBm to +10 dBm
  • Adjustable current consumption from 3.4 mA to 10.6 mA
  • Conforms to EN 300 220 and similar standards

Applications:

  • Remote Controls
  • Alarm and Security Systems
  • Garage Door Openers
  • General Digital Data Tansmission
  • Home and Building Automation
  • Low Power Telemetry Systems

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...