ROHM SEMICONDUCTOR  

BH Series 76 to 90 MHz -7 dBm SMT Standard Wireless Audio Link - VQFN-24

Mfr Part#: BH1411MUV-E2
Mounting Method:  Surface Mount
Package Style:  VQFN-24
Packaging:  BAG
Std Packaging Qty:  1

 
 
 

Share


Download Center

Prices

$4.89 USD (each)
5 - 99 $4.89
100+ $4.36 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Frequency Range: 76 to 90 MHz
  • Supply Voltage: 2.7 to 4 V

The BH1411MUV-E2 is a wireless audio link IC for FM transmitter, available in surface mount VQFN024V4040 package.

This device features include built-in pre-emphasis, limiter, LPF, and stereo modulation circuits as well as a PLL frequency synthesizer, making audio FM transmission possible - all on a single chip.

Specifications:

  • Supply voltage : 2.7 - 4 V
  • Transmitting frequency : 76 to 90 MHz
  • Interface : I2C*,3-wire Serial 5bit Parallel
  • Transmission output level (dBm) : -7
  • Package : VQFN024V4040
  • RoHS : Yes

View the available BH1411 series of Wireless Audio Link ICs

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...