CYAN TECHNOLOGY LTD.   

Full eCOG1X Development Kit with 14Z5 daughter board for EU (non UK) region

# Pièce Fabricant: DEVKIT1X-14Z-EU
Emballage:  EACH

 
 

Évaluation de la clientèle: 0

Nombre d'évaluations: 0

Évaluez ce produit

Donnez votre avis


Centre de téléchargement

Prix

304,82 $ CAD (pièce)
1+ 304,82 $

Disponibilité

Qté en stock: 0
Stock de réserve: 0
En transit: s.o.
LT: s.o.
Min. Qté achetable: 1
Multiple de: 1
 

Aperçu

Faits saillants du produit

The eCOG1X Development Kit has been designed to together with CyanIDE, provide the embedded systems designer with a fully integrated development platform that enables them to quickly configure and develop their application.

Featuring a wide range of peripherals supporting and expanding the functions in the eCOG1X product family, the development kit is suitable for a number of embedded application areas including security, industrial monitoring and control, retail, building automation as well as many others.

The eCOG1X device is mounted on a detachable daughter card which enables the different product options within the eCOG1X family to be supported with the same development board. As standard, the kit is supplied with a daughterboard for the superset variant eCOG1X14Z5.

Board Features:

  • eCOG1X14Z5 MCU on daughterboard
  • 8Mb external Flash, 8Mb external SRAM
  • 128Mb SDRAM
  • 10/100 Mbps Ethernet PHY
  • USB2.0 Low/Full/High Speed OTG Interface
  • Fourteen 12-bit SAR ADC inputs with 10,8 or 6 bit modes
  • Dual 12-bit DAC outputs with max 4 µsec conversion time
  • Support for ISO7816 smart card including SIM card holder
  • 4 RS232 serial ports
  • Audio CODEC
  • 4 x 7 segment LCD

Kit Includes:

  • Power supply
  • Mains lead
  • USB Adapter
  • USB lead
  • Ethernet Cross Over cable
  • CyanIDE CD

Order Part Number:
DEVKIT1X-14Z-UK / DEVKIT1X-14Z-EU / DEVKIT1X-14Z-US / DEVKIT1X-14Z-AUS / DEVKIT1X-14Z-SA
Suffix refers to Mains lead for UK, USA, Europe, Australia (also suitable for China), and South Africa.

Order Part Numbers for available Daughterboards

  • MCKIT1X5A5
  • MCKIT1X9A5
  • MCKIT1X14B5
  • MCKIT1X14Z5

Accessoires (0)

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Critiques du produit (0)

Astuces (0)

Product Hints & Tips
0 hints & tips

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Récemment consultés

CRYDOM
GNR10DHZ
GNR Series 10 A 280 V Zero Cross DC Control DIN Rail Solid State Relay
À partir de 60,98 $ CAD
ZILOG
ZUSBOPTSC0...
Opto-Isolated USB Smart Cable
À partir de 76,46 $ CAD
PHILIPS LUMILEDS
LXM3-PW61
LUXEON Rebel SMT Emitter High Power LED 3500K Lambertian 350mA 70lm / 80CRI Min
À partir de 5,80 $ CAD
KHATOD OPTOELECTRONIC
PL50025
LUXEON I III V K2 50 mm Medium Beam Quad LED Optic
À partir de 7,30 $ CAD
CARCLO OPTICS
10196
LUXEON Rebel 20 mm Frosted Wide Beam LED Optic
À partir de 3,05 $ CAD
CYAN TECHNOLOGY LTD.
DEVKIT1X-1...
Full eCOG1X Development Kit with 14Z5 daughter board for EU (non UK) region
À partir de 304,82 $ CAD
 

BESOIN D'AIDE? NOUS SOMMES DISPONIBLES AU 1-800-675-1619

Rester à l'affût des dernières nouvelles…