CONDOR   

GPC Series 55 W Single Output 5 V Commercial AC/DC Global Performance Switcher

# Pièce Fabricant: GPC55-5G
Type de montage:  SurfaceMount 

Emballage:  BOX

 
 

Évaluation de la clientèle: 0

Nombre d'évaluations: 0

Évaluez ce produit

Donnez votre avis


Centre de téléchargement

Prix

$87.63 USD (pièce)
1-9 $87.63
10-24 $80.62 (Sauver 8%)
25-49 $76.59 (Sauver 13%)
50+ $75.06 (Sauver 14%)

Disponibilité

Qté en stock: 0
Stock de réserve: 0
En transit: s.o.
LT: s.o.
Min. Qté achetable: 1
Multiple de: 1
 

Aperçu

Faits saillants du produit

  • Type: Commercial
  • Number of Outputs: Single
  • Output Power: 55 W
  • Output Voltage: 5 V
  • Input Voltage: 85 to 264 V

SL Power Electronics is the undisputed market leader in medical power supplies.  SL Power was formed from the merger of Ault and Condor power supplies.  With over 65 years of experience, the Ault brand represents the most robust line of external power supplies in the industry.  Condor power supplies have been the leader in the development and manufacturing of internal open frame AC/DC, DC/DC switch mode and linear power supplies for over 25 years.  Not just the leader in the medical market space, SL Power’s incredibly broad offering of power supplies allows them to provide high quality and high reliability solutions to any power requirement.

The GPC is a comercial grade AC/DC switcher from SL Power which is available in a wide range of wattages. The GPC series is also also available in single and multiple outputs. A medical grade version of the GPC series is also available by replacing the “C” by an “M” for the GPM series.

The GPC55-5G is a commercial grade 55 watt 6.3’ X 3.94’ open frame AC/DC power supply. The GPC55-5G offers a single output of 5V and is available in a ROHS compliant version with a G suffix.

Accessoires (0)

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Critiques du produit (0)

Astuces (0)

Product Hints & Tips
0 hints & tips

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Récemment consultés

EXAR
XR21V1412I...
XR21V1412 Series 32 Pin QFN Full Speed 2.97 V To 3.63 V Dual Channel USB UART
À partir de $5.34 USD
MURATA
BLM18AG102...
BLM Series 0603 1K Ohm 100 mA 0.7 DCR SMD Ferrite Bead
À partir de $0.0212 USD
CONDOR
GPC55-5G
GPC Series 55 W Single Output 5 V Commercial AC/DC Global Performance Switcher
À partir de $87.63 USD
 

BESOIN D'AIDE? NOUS SOMMES DISPONIBLES AU 1-800-675-1619

Rester à l'affût des dernières nouvelles…