text.skipToContent text.skipToNavigation

Référence fabricant

EP11SD1ABE

EP Series Tiny SPST Off-Momentary Right Angle Through Hole Pushbutton Switch

Modèle ECAD:
Nom du fabricant: C&K
Emballage standard:
Code de date: 2507
Product Specification Section
C&K EP11SD1ABE - Caractéristiques techniques
Attributes Table
Rated Voltage (VAC): 20VAC
Rated Voltage: 20V
Contact Current-Max: 1A
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1000MΩ
Cap Color: Black
Actuator Style: Plunger
Termination Style: Right Angle / PC Through Hole
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Méthode de montage : Through Hole
Fonctionnalités et applications

C&K Components’ EP Series of Sealed Tiny Pushbutton Switches are best suited for telecommunication, computer and instrumentation applications.  These tiny pushbutton switches are available in both through hole and surface mount models & can accept standard caps on their snap-fitting actuators. 

The EP series offers Single Pole Single Throw, Single Pole Double Throw and Double Pole Single Throw operation solutions.  All models of the EP series are process sealed to withstand machine soldering temperatures and pressure wash cleaning methods.  A choice of contact materials is available with the EP series.  

The EP11SD1ABE offers a Single Pole Single Throw (SPST) switch operation providing an Off-Momentary function.   This epoxy sealed tiny pushbutton switch has a .215” high plunger and unthreaded bushing.  The mounting style is right angle PC through hole with contact material of gold.
Pricing Section
Stock global :
4 881
États-Unis:
4 881
Sur commande :Order inventroy details
1 400
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
5
Multiples de :
1
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
25,20 $
USD
Quantité
Prix unitaire
5
$5.04
20
$4.92
30
$4.89
75
$4.81
125+
$4.71