text.skipToContent text.skipToNavigation

Référence fabricant

1954289-1

Board-to-Board 2 Position Hermaphroditic Blade and Receptacle Connector - White

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 1954289-1 - Caractéristiques techniques
Attributes Table
Méthode de montage : PCB Mount
Fonctionnalités et applications

The Hermaphroditic Blade and Receptacle connector is a new SMT connector and is intended for use with in-line board-to-board applications.

The low profile surface mount connector uses hermaphroditic blades and receptacle to allow for a more flexible connection between printed circuit boards.

Connections can be made by sliding the two boards together horizontally or vertically.  The unique capability to slide the two boards together vertically makes replacement of a board in mid strip easier by lifting up the strip to be replaced and lowering in the new one.

Key Features:

  • Available in 2, 4 and 6 positions
  • Connector mates to itself
  • 3 axis mating
  • Connector can articulate for 90 to 180 degrees
  • Low Profile compatible with SMT and reflow processing
  • Rounded corners to minimize shadowing
  • Redundant SMT pads
  • Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector

The 1954289-1 is a 2 position white SMT hermaphroditic connectors.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
33 Semaines
Commande minimale :
12000
Multiples de :
12000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
4 920,00 $
USD
Quantité
Prix unitaire
12 000+
$0.41
Product Variant Information section