text.skipToContent text.skipToNavigation

Référence fabricant

DR74-330-R

DR Series 33 uH ±20 % Tolerance 1.41 A Shielded SMT High Power Inductor

Product Specification Section
Eaton DR74-330-R - Caractéristiques techniques
Attributes Table
Inductance-Nom: 33µH
Rated Current-Max: 1.41A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.143Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  4.35mm
Méthode de montage : Surface Mount
Fonctionnalités et applications

Cooper Bussmann, and it magnetics brand Coiltronics, specializes in standard and custom solutions offering the latest in state-of-the-art low profile high power density magnetic components. Coiltronics specializes in inductors and transformers for DC-DC power conversion and switch-mode applications requiring higher frequency.

Coiltronics component solutions can be found in many products requiring power conversion including cellular telephones, digital cameras, MP3 players, notebook and desktop computers and peripherals and LCD displays across the consumer, communication, computer, industrial and automotive markets.

Cooper Coiltronics brand magnetics has one of the largest varieties of shielded drum core (DR) power inductors that utilize a magnetic shield reducing EMI effects. Their optimized best peak current performance can reduce the need for using a larger package size.

The DR series is designed for buck/boost converters and allows for high efficiency while delivering lower high-frequency loss.

Perfect for any application that requires portable power, DR74-330-R has a ferrite core material. DR74-330-R has an inductance of 33 uH, tolerance of 20% at 1.73 Amps.

Note: The "-R" suffix on part number DR74-330-R denotes ROHS compliance. All standard Coiltronics products are ROHS compliant.

Pricing Section
Stock global :
4 400
États-Unis:
4 400
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
1100
Multiples de :
1100
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
924,00 $
USD
Quantité
Prix unitaire
1 100+
$0.84