FAIRCHILD   

FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16

# Pièce Fabricant: FAN7621SJ
Type de montage:  SurfaceMount 

Modèle de paquet:  SOP-16 

Emballage:  TRAY

 
 

Évaluation de la clientèle: 0

Nombre d'évaluations: 0

Évaluez ce produit

Donnez votre avis


Centre de téléchargement

Prix

Prix sur appel

Disponibilité

Qté en stock: 0
Stock de réserve: 0
En transit: s.o.
LT: s.o.
Min. Qté achetable: 1
Multiple de: 1
 

Aperçu

Faits saillants du produit

  • Supply Current-Max: 120 µA
  • Supply Voltage: 13 to 16 V
  • Duty Cycle-Min: 48 %
  • Duty Cycle-Max: 52 %
  • Frequency-Max: 300 kHz
  • Operating Temp Range: -40 to +130 °C

Fairchild Semiconductor is a leading global provider of semiconductor technology that powers the products we use and makes them more energy efficient. Fairchild continues to build on its rich history of innovation to address one of the greatest challenges we face today – reducing wasted energy and improving efficiency in an increasingly power-hungry world.

The FAN7621 is a pulse frequency modulation controller for high-efficiency half-bridge resonant converters. Offering everything necessary to build a reliable and robust resonant converter, the FAN7621 simplifies designs and improves productivity, while improving performance. The FAN7621 includes a high-side gate-drive circuit, an accurate current controlled oscillator, frequency limit circuit, soft-start, and built-in protection functions. The high-side gate-drive circuit has a common-mode noise cancellation capability, which guarantees stable operation with excellent noise immunity. Using the zero-voltage-switching (ZVS) technique dramatically reduces the switching losses and efficiency is significantly improved. The ZVS also reduces the switching noise noticeably, which allows a small-sized Electromagnetic Interference (EMI) filter. 

Features

  • Variable Frequency Control with 50% Duty Cycle for Half-bridge Resonant Converter Topology
  • High Efficiency through Zero Voltage Switching (ZVS)
  • Fixed Dead Time (350ns)
  • Up to 300kHz Operating Frequency
  • Pulse Skipping for Frequency Limit (Programmable) at Light-Load Condition
  • Remote On/Off Control using CON Pin
  • Protection Functions: Over-Voltage Protection (OVP), Overload Protection (OLP), Over-Current Protection (OCP), Abnormal Over-Current Protection (AOCP), Internal Thermal Shutdown (TSD) 

Applications

  • PDP and LCD TVs
  • Desktop PCs and Servers
  • Adapters
  • Telecom Power Supplies
  • Video Game Consoles

The FAN7621SJ comes in a 16 pin SOP package and is available in small quantities.

Accessoires (0)

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Critiques du produit (0)

Astuces (0)

Product Hints & Tips
0 hints & tips

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Récemment consultés

FAIRCHILD
FAN7621SJ
FAN7621 Series 300 kHz PFM Controller for half-Bridge Converter - SOIC-16
Prix sur appel
CYAN TECHNOLOGY LTD.
MCOG-UPE-1...
USB/Ethernet Module with USB Peripheral socket B, 16Mb SDRAM and SD/MMC card.
À partir de $83.05 USD
KEYSTONE
5000
Red Miniature Through Hole Test Point
À partir de $0.1480 USD
TDK
NLV25T-6R8...
NLV Series 1008 6.8 uH 5 % 165 mA SMD Molded Wirewound Inductor
À partir de $0.0871 USD
AMERICAN ZETTLER
AZ850-5
AZ850 Series Microminiature Polarized 1 A DPDT 5 VDC PCB Mount Signal Relay
À partir de $1.61 USD
POWER ONE
FC100V5A-G...
FC Series 100 V 5 A DC/DC Converter Input Filter - Through Hole
À partir de $12.86 USD
 

BESOIN D'AIDE? NOUS SOMMES DISPONIBLES AU 1-800-675-1619

Rester à l'affût des dernières nouvelles…