ENPIRION INC.   

600 mA Buck Regulator in a 3 mm x 3 mm x 1.1 mm QFN package

# Pièce Fabricant: EP5368QI
Type de montage:  SurfaceMount 

Modèle de paquet:  QFN-14 

Emballage:  REEL

 
 

Évaluation de la clientèle: 0

Nombre d'évaluations: 0

Évaluez ce produit

Donnez votre avis


Centre de téléchargement

Prix

$1.60 USD (pièce)
1000+ $1.60

Disponibilité

Qté en stock: 4 000
Stock de réserve: 0
En transit: s.o.
LT: s.o.
Min. Qté achetable: 1 000
Multiple de: 1 000
 

Aperçu

Faits saillants du produit

  • Topology: Buck
  • Input Voltage: 2.4 to 5.5 V
  • Switching Frequency-Max: 4 MHz
  • Output Current-Max: 0.7 A
Enpirion is a premier analog semiconductor company with expertise in highly integrated power management solutions. Enpirion has developed the industry’s first family of Power Systems-on-a-Chip (PowerSoC) DC-DC converters featuring integrated inductors, which uniquely enables the combination of high efficiency, industry leading footprint and low noise performance.

Features

  • Integrated Inductor
  • 600 mA continuous output current -40ºC to +85ºC
  • 700mA continuous output current 0ºC to +85ºC
  • Total solution footprint as small as 21mm2
  • High efficiency up to 95%
  • Low Ripple Voltage; 4mVp-p Typical, for RF compatibility
  • Fast Transient Response
  • 3-pin VID output voltage programming
  • 2.4 V to 5.5 V input range
  • 3 mm x 3 mm x 1.1 mm QFN package
  • Fully RoHS compliant and Pb-free manufacturing line

The Enpirion EP5368QI represents a revolution in the area of low-power switching converters. The total solution footprint is 21mm2, without compromising efficiency. Requiring two external components, the EP5368QI makes switching regulator design a breeze.

A complete power system-on-a-chip (PowerSoC), the EP5368QI integrates power switches, inductor, gate drive, controller, and compensation in a tiny 3mm x 3mm package. The 1mm profile and small footprint, enables the use of this part where space is at a premium.

The EP5368QI utilizes a 3-pin VID output voltage selector that allows the designer to choose one of seven pre-defined output voltage levels, or an external voltage divider can be employed to set the output voltage.

This product is an excellent choice for low-power mobile applications such as wireless data cards, smart phone or personal media players.

The EP5368QI is available in a 1k reel.

Accessoires (0)

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Critiques du produit (0)

Astuces (0)

Product Hints & Tips
0 hints & tips

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Récemment consultés

CYPRESS
CY37128VP1...
Ultra37000 Series 128 Macrocells 3.3 V 83 MHz High Performance CPLD SMT-TQFP-160
À partir de $19.63 USD
ENPIRION INC.
EP5368QI
600 mA Buck Regulator in a 3 mm x 3 mm x 1.1 mm QFN package
À partir de $1.60 USD
CRYDOM
F1842CCD10...
F18 Series 40 A 1.4 V Screw Mount Power Module
À partir de $33.85 USD
CHERRY ELECTRICAL PRODUCTS
G8011900LP...
11900 Series Black 16" QWERTY PS/2 104 Key Position with Touchpad Keyboard
À partir de $227.96 USD
EXAR
SP232ACN-L...
SP232A Series 16 Pin NSOIC High Performance RS-232 Line Drivers / Receivers
À partir de $0.5800 USD
ON SEMICONDUCTOR
2N6073AG
2N6073AG Series 400 V 4 A Sensitive Gate Triac - TO-225
À partir de $0.5600 USD
MICROCHIP
PIC16F73-I...
PIC16 Series 192 B RAM 7 kB Flash 8-Bit CMOS Microcontroller - SOIC-28
À partir de $4.29 USD
 

BESOIN D'AIDE? NOUS SOMMES DISPONIBLES AU 1-800-675-1619

Rester à l'affût des dernières nouvelles…