DIGITAL VIEW   

ALR-1400 DVI PC 4:3/16:9 Controller Card

# Pièce Fabricant: 4171000XX-3
Emballage:  EACH

 
 

Évaluation de la clientèle: 0

Nombre d'évaluations: 0

Évaluez ce produit

Donnez votre avis


Centre de téléchargement

Prix

$139.84 USD (pièce)
1+ $139.84

Disponibilité

Qté en stock: 9
Stock de réserve: 12
En transit: s.o.
LT: s.o.
Min. Qté achetable: 1
Multiple de: 1
 

Aperçu

Faits saillants du produit

Established in 1995, Digital View is the display industry’s foremost supplier of interface controller solutions for application specific markets. Primarily addressing LCD displays, Digital View controller boards and accessories enable the use of graphic type LCD’s for both new and innovative products as well as legacy systems.

Digital View solutions address a diverse range of applications that include:

·         Rugged / Industrial Displays

·         Mobile Military Displays

·         Avionics Systems – Rotor and Fixed Wing

·         Video Broadcast / Studio Systems

·         Marine Information and Entertainment Systems

·         Retail and Outdoor Digital Signage

The ALR-1400 (4171000xx-3) is a small footprint, highly integrated controller with both Analog RGB and DVI-D inputs.   It is ideal for general purpose display integration, portable test equipment, mobile computing. 

Features:

·         Small footprint, high value

·         Supports 4:3 format panels up to SXGA (1280 x 1024),

·         Supports 16:9 format panels up to WXGA (1366 x 768; 1280 x 768)

·         Built-in LVDS support

·         Dual or single pixel TTL interfaces

·         Automatic: Picture set-up, RGB calibration, source seek, OSD timeout, OSD position, input source detect

Accessories/Options: (See Accessories to order these parts)

·         OSD Digital Button Board           Kit 60110-3

·         OSD Vertical Membrane             Kit 60121-3

·         OSD Horizontal Membrane         Kit 60125-3

·         Inverter Interface Board            P/N 416040010-3

·         Power Input Cable                     P/N 426013800-3

·         RS-232 Cable                            P/N 416040010-3

Other Digital View LCD Controllers are the AVP-1280, DVS-1600, SP-1600, SVH-1920, DVI-2560 HE-1400, HE-1600, HE-1920.

Please visit the Controller Solution Generator for optimal and complete Controller/Panel solutions.

Demo unit for ALR-1400 is available upon request.   If interested, send your request to your Account manager. 

IMPORTANT: Future Electronics is a volume distributor; product volume pricing is available on request.  Contact your Account Manager.

 

Accessoires (3)

DIGITAL VIEW

8-Button Digital OSD Kit with Cable

Pièce fabricant: KIT 60110-3
Emballage: EACH

RoHS compliant

1+ $39.00
USD   (pièce)
DIGITAL VIEW

8-Button Vertical Membrane OSD Kit with 6" Cable

Pièce fabricant: KIT 60121-3
Emballage: EACH

RoHS compliant

1+ $52.00
USD   (pièce)
DIGITAL VIEW

8-Button Horizontal Membrane OSD Kit with 6" Cable

Pièce fabricant: KIT 60125-3
Emballage: EACH

RoHS compliant

1+ $52.00
USD   (pièce)

Critiques du produit (0)

Astuces (0)

Product Hints & Tips
0 hints & tips

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Récemment consultés

FREESCALE SEMICONDUCTOR
KIT434MPXY...
Evaluation Kit Tire Pressure Monitor Sensor for MPXY8300 Series
À partir de $169.45 USD
PANASONIC ELECTRIC WORKS
AQW210SX
AQW Photomos Series 8 Pin SOP8 350 V 0.1 A 16 Ohm 2 Channel Solid State Relay
À partir de $2.99 USD
ENPIRION INC.
EN5337QI
3A Voltage Mode Synchronous Buck PWM DC-DC Converter with Integrated Inductor
À partir de $3.20 USD
ACTEL
A3PE1500-P...
ProASIC3 the low-power, low-cost FPGA solution
À partir de $141.71 USD
NATIONAL SEMICONDUCTOR
LM3445MM/N...
LM3445 Series Triac Dimmable Offline LED Driver – MINI SOIC-10
À partir de $2.40 USD
DIGITAL VIEW
4171000XX-...
ALR-1400 DVI PC 4:3/16:9 Controller Card
À partir de $139.84 USD
 

BESOIN D'AIDE? NOUS SOMMES DISPONIBLES AU 1-800-675-1619

Rester à l'affût des dernières nouvelles…