text.skipToContent text.skipToNavigation

Référence fabricant

AR1020-I/SO

AR1000 Series Resistive Touch Screen Controller Surface Mount - SOIC-20

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip AR1020-I/SO - Caractéristiques techniques
Attributes Table
Technology: Resistive
Interface: I2C/SPI
Resolution: 10b
Operating Voltage: 5V
Supply Current: 17mA
No of Channels: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Style d'emballage :  SOIC-20
Méthode de montage : Surface Mount
Fonctionnalités et applications

The mTouch AR1000 Series Resistive Touch Screen Controller is a complete, easy to integrate, cost effective, and universal touch screen controller chip solution. The AR1000 Series is designed for high volume, small form factor touch solutions with quick time to market requirements.

The AR1020-I/SO is part of the mTouch AR1000 Series Resistive Touch Screen Controller family and communicates through I2C/SPI and can sustain –40ºC to +85ºC temperature ranges. It has 20 pin in a SOIC package and comes in tubes.

Developed by touch experts with over 15 years experience, the AR1000 Series has sophisticated proprietary touch screen decoding algorithms allowing it to send your application fully processed and reliable touch coordinates.

Special Features:

  • RoHS Compliant
  • Power-Saving Sleep mode
  • Industrial Temperature Range
  • Built in drift compensation algorithm
  • 128 Bytes of user EEPROM
  • 4 x 4 mm QFN package
  • Power Requirements:
    • Operating Voltage: 3.3 to 5.0 volts ±5%
    • Standby Sleep Current: <1uA
    • Operating “No touch” Current: 3.0mA typ
    • Operating “Touch” Current: 17mA typ with a touch sensor having 200O layers - Actual current is dependent on the touch sensor used
  • Touch Modes:
    • Off, Stream, Down, Up, and more
    • Touch Sensor Support:
    • 4 wire, 5 wire, and 8 wire analog resistive
  • Lead to Lead Resistance: 50O to 2,000O
  • Layer to Layer Capacitance: 0 to 0.5uF
  • Pricing Section
    Stock global :
    0
    États-Unis:
    0
    Sur commande :
    0
    Stock d'usine :Stock d'usine :
    0
    Délai d'usine :
    4 Semaines
    Commande minimale :
    418
    Multiples de :
    38
    Total 
    982,30 $
    USD
    Quantité
    Prix unitaire
    38
    $2.44
    76
    $2.41
    114
    $2.40
    152
    $2.39
    190+
    $2.35
    Product Variant Information section