PHILIPS LUMILEDS   

LUXEON Rebel Emitter High Power LED Neutral White Lambertian 350 mA 160 lm Min

# Pièce Fabricant: LXML-PWN1-0090
Type de montage:  SurfaceMount 

Emballage:  REEL

 
 

Évaluation de la clientèle: 0

Nombre d'évaluations: 0

Évaluez ce produit

Donnez votre avis


Centre de téléchargement

Prix

2,19 $ CAD (pièce)
250+ 2,19 $

Disponibilité

Qté en stock: 250
Stock de réserve: 21 000
En transit: s.o.
LT: s.o.
Min. Qté achetable: 250
Multiple de: 250
 

Aperçu

Faits saillants du produit

  • Type of White: Neutral
  • Radiation Pattern: Lambertian
  • Flux: 160 lm
  • Drive Current: 0.7 A
  • Forward Current: 350 mA
  • Forward Voltage: 3.4 V

The LUXEON® Rebel, by Philips Lumileds, is the smallest surface mountable power LED available today. With the industry's best lumens per package, highest light density (lumens per mm2), and the highest packing density, LUXEON Rebel is ideal for both space-constrained and conventional solid-state lighting applications.

Advantages of LUXEON Rebel High-Power LED’s:

  • Delivers more useable light and higher flux density
  • Optimizes applications to reduce size and cost
  • Allows for tighter packing of LEDs for color mixing applications
  • Enables the engineering of more robust applications
  • Is usable with standard FR4 PCB technology
  • Simplifies manufacturing through the use of surface mount technology

The LUXEON Rebel is available in Cool-White, Neutral-White, Warm-White, Blue, Royal Blue, Green, Cyan, Red-Orange, Red and Amber.

Philips Lumileds is a leader in LED materials and LED packaging technologies and was the first manufacturer to offer a high power LED lighting device for solid state lighting

The LXML-PWN1-0090 LUXEON Rebel is a Neutral-White power LED with a Minimum Luminous Flux of 90 lumens measured at 350mA and a Typical Luminous Flux of 160 lumens measured at 700mA.

Performance: The LXML-PWN1-0090 Neutral-White power LED has a typical CCT of 4100K across a 3500K to 4500K range, and a typical CRI (Color Rendering Index) of 75. The typical Forward Voltage is 3.15 Volts (V) measured at 350mA.

White LUXEON Rebel Emitters are tested and binned by x and y coordinates within a correlated color temperature on the CIE 1931 Chromaticity Diagram.

The LXML-PWN1-0090 emits a Lambertian beam, suitable for use with commercially available optical systems.  The typical viewing angle is 140 degrees (total angle at which 90% of total luminous flux is captured).

Technology: The LXML-PWN1-0090 neutral-white LUXEON Rebel is built with blue Indium-Gallium-Nitride (InGaN) LED chips with a phosphor coating to create white light. LUXEON® LEDs use a patented conformal phosphor coating process that uniformly coats the LED with phosphor. This eliminates the blue-ring effect common to other white LEDs and delivers the consistent white color throughout the light beam making LUXEON® the best white LED lighting source available today.

In the manufacturing of semiconductor products, there is a variation of performance around the average values given in the technical data sheets. For this reason, Philips Lumileds bins the LED components for luminous flux, color and forward voltage (Vf).  All LED’s packaged within a reel are of the same three variable bin combination.

Note: Although several bins are outlined, product availability in a particular bin varies by production run and by product performance. Not all bins are available in all colors. To verify high volume supportability of parts chosen for your application design, please consult your Philips Lumileds/Future Lighting Solutions sales representative.

Without power, LED die within different reels may appear visually different.

For a sample of suitable Rebel Optics please refer to the Related Product Tab above.  To browse all of Future's Optical product click here.

Accessoires (0)

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Critiques du produit (0)

Astuces (0)

Product Hints & Tips
0 hints & tips

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Récemment consultés

3M-STATIC CONTROL SOLUTIONS
ROHSLABEL
ROHS Label 1.75 x 1.75
À partir de 13,00 $ CAD
ZILOG
ZEPIR00010...
Zdots® - ePIR Motion Detection Single Board Computer Development KIT
À partir de 101,01 $ CAD
MICROCHIP
DV164131
PICkit 3 In-Circuit Debugger/Programmer
À partir de 70,73 $ CAD
GRAYHILL
88JB2
Matrix Blank 5 x 4 Keypad
À partir de 29,34 $ CAD
C & K COMPONENTS
ZMSL03130P...
ZMS Series Sub Mini SPDT 1.3 N Button Through Hole Snap Action Switch
À partir de 2,00 $ CAD
PHILIPS LUMILEDS
LXML-PWN1-...
LUXEON Rebel Emitter High Power LED Neutral White Lambertian 350 mA 160 lm Min
À partir de 2,19 $ CAD
ADAM TECH
ICS-640-T
ICS Series 40 Positions 15.24mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
À partir de 0,1223 $ CAD
 

BESOIN D'AIDE? NOUS SOMMES DISPONIBLES AU 1-800-675-1619

Rester à l'affût des dernières nouvelles…