CYPRESS   

CY7C024 Series 64 kbit (4 K x 16) 5 V 25 ns Dual-Port Static RAM -TQFP-100

# Pièce Fabricant: CY7C024-25AXC
Type de montage:  SurfaceMount 

Modèle de paquet:  TQFP-100 

Emballage:  TRAY

 
 

Évaluation de la clientèle: 0

Nombre d'évaluations: 0

Évaluez ce produit

Donnez votre avis


Centre de téléchargement

Prix

$20.37 USD (pièce)
1-9 $20.37
10-24 $18.54 (Sauver 9%)
25-49 $17.42 (Sauver 14%)
50+ $16.73 (Sauver 18%)

Disponibilité

Qté en stock: 234
Stock de réserve: 0
En transit: s.o.
LT: s.o.
Min. Qté achetable: 1
Multiple de: 1
 

Aperçu

Faits saillants du produit

  • Memory Density: 64 kb
  • Operating Mode: Asynchronous
  • Memory Organization: 4K x 16
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 25 ns
The CY7C024-25AXC is a low-power CMOS 4 K x 16 dual-port static RAMs. Various arbitration schemes are included on the CY7C024/ 0241 and CY7C025/0251 to handle situations when multiple processors access the same piece of data. Two ports are provided, permitting independent, asynchronous access for reads and writes to any location in memory.

The CY7C024-25AXC can be utilized as standalone 16-bit dual-port static RAMs or multiple devices can be combined in order to function as a 32-/36-bit or wider master/ slave dual-port static RAM. An M/S pin is provided for implementing 32-/36-bit or wider memory applications without the need for separate master and slave devices or additional discrete logic. Application areas include interprocessor/multiprocessor designs, communications status buffering, and dual-port video/graphics memory. Each port has independent control pins: Chip Enable (CE),

Read or Write Enable (R/W), and Output Enable (OE). Two flags are provided on each port (BUSY and INT). BUSY signals that the port is trying to access the same location currently being accessed by the other port. The Interrupt Flag (INT) permits communication between ports or systems by means of a mail box.

The semaphores are used to pass a flag, or token, from one port to the other to indicate that a shared resource is in use. The semaphore logic is comprised of eight shared latches. Only one side can control the latch (semaphore) at any time. Control of a semaphore indicates that a shared resource is in use. An automatic power-down feature is controlled independently on each port by a chip select (CE) pin.

The CY7C024/0241 and CY7C025/0251 are available in 84-pin Lead (Pb)-free PLCCs, 84-pin PLCCs (CY7C024 and CY7C025 only), 100-pin Lead (Pb)-free Thin Quad Plastic Flatplack (TQFP) and 100-pin Thin Quad Plastic Flatpack.­­­­­­­­­­­­­

The CY7C024-25AXC is a 5 V 4 K x 16 Dual-Port SRAM, 25 ns speed, 100-pin Plastic Thin Quad Flat Pack(TQFP), lead free, commercial temperature part.

Accessoires (0)

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Critiques du produit (0)

Astuces (0)

Product Hints & Tips
0 hints & tips

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Récemment consultés

AMERICAN ZETTLER
AZ920-1A-5...
AZ920 Series Ultra Sensitive Subminiature 5 A SPST 5 VDC PCB Mount Power Relay
À partir de $3.75 USD
KEYSTONE
7230
Steel Zinc Plate Gold Finish .312 inch Long Jack Screw for Sub Mini Connector
À partir de $0.1390 USD
ENPIRION INC.
EP5352QI
500 mA Buck Regulator + Integrated Inductor, 4 mm x 5 mm x 1.1 mm QFN package
À partir de $1.65 USD
ALTECH CORPORATION
MVE-153
MVE Series Fixed 3 Position 5mm Pitch Euro Style terminal Block
À partir de $0.4073 USD
PANASONIC ELECTRIC WORKS
CB1-D-24V
CB Series with Diode SPDT 40 A 24 VDC Plug-In Type Automotive Relay
À partir de $3.71 USD
ARGON
ESP-0750
ESP Series Clear Anti Static .750 inch Printed with ESD Symbol Cellulose Tape
À partir de $7.00 USD
CYPRESS
CY7C024-25...
CY7C024 Series 64 kbit (4 K x 16) 5 V 25 ns Dual-Port Static RAM -TQFP-100
À partir de $20.37 USD
 

BESOIN D'AIDE? NOUS SOMMES DISPONIBLES AU 1-800-675-1619

Rester à l'affût des dernières nouvelles…