ALLIANCE MEMORY INC   

AS7C4096A Series 4-Mbit (512 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-36

# Pièce Fabricant: AS7C4096A-15JIN
Type de montage:  SurfaceMount 

Modèle de paquet:  SOJ-36 

Emballage:  TUBE

 
 

Évaluation de la clientèle: 0

Nombre d'évaluations: 0

Évaluez ce produit

Donnez votre avis


Centre de téléchargement

Prix

3,92 $ CAD (pièce)
1+ 3,92 $

Disponibilité

Qté en stock: 8
Stock de réserve: 0
En transit: s.o.
LT: s.o.
Min. Qté achetable: 1
Multiple de: 1
 

Aperçu

Faits saillants du produit

  • Memory Density: 4 Mb
  • Memory Organization: 512 K x 8
  • Supply Voltage-Nom: 5 V
  • Access Time-Max: 15 ns
  • Temperature Grade: Industrial
  • Speed: 
The AS7C4096A is a high-performance CMOS 4,194,304-bit Static Random Access Memory (SRAM) device organized as 524,288 words × 8 bits. It is designed for memory applications where fast data access, low power, and simple interfacing are desired.

Equal address access and cycle times (tAA, tRC, tWC) of 10/12/15/20 ns with output enable access times (tOE) of 4/5/6/7 ns areideal for high-performance applications. The chip enable input CE permits easy memory expansion with multiple-bank memorysystems. When CE is high the device enters standby mode.

The device is guaranteed not to exceed 28.8mW power consumption in CMOS standby mode. A write cycle is accomplished by asserting write enable (WE) and chip enable (CE). Data on the input pins I/O1–I/O8 is written on the rising edge of WE (write cycle 1) or CE (write cycle 2). To avoid bus contention, external devices should drive I/O pins only after outputs have been disabled with output enable (OE) or write enable (WE).

A read cycle is accomplished by asserting output enable (OE) and chip enable (CE), with write enable (WE) high. The chipdrives I/O pins with the data word referenced by the input address. When either chip enable or output enable is inactive, or write enable is active, output drivers stay in high-impedance mode.

All chip inputs and outputs are TTL-compatible, and operation is from a single 5V supply voltage. This device is available as per industry standard 400-mil 36-pin SOJ and 44-pin TSOP 2 packages.

A 4MB 5V Fast Asynchronous Alliance product that has a 512K x8 configuration, with industrial temperature range (-40˚C to 85˚C), and a 36-pin SOJ package. The part supports 15 nanoseconds speeds and is RoHS compliant.

Accessoires (0)

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Critiques du produit (0)

Astuces (0)

Product Hints & Tips
0 hints & tips

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Récemment consultés

LITTELFUSE
2920L185DR...
2920L Series 33 V 40 A 2920 Case POLYFUSE® Resettable Fuse
À partir de 0,3364 $ CAD
AGILENT
1146A
AC / DC 100 kHz 100 A Current Probe
À partir de 726,87 $ CAD
ALTECH CORPORATION
130-003
PC99-6-to Gray Polycarbonate 94 x 94 x 57 mm Enclosure with Low Clear Cover
À partir de 12,88 $ CAD
TYCO ELECTRONICS
1986166-3
14 AWG 2500 Feet Black Solar Cable
À partir de 0,1896 $ CAD
ALLIANCE MEMORY INC
AS7C4096A-...
AS7C4096A Series 4-Mbit (512 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-36
À partir de 3,92 $ CAD
MEAN WELL
S-100F-24
108 W Single Output 24 V AC/DC Fixed Frequency Switching Power Supply
À partir de 39,25 $ CAD
TYCO ELECTRONICS
747844-6
HD20 Series 9 Position Right Angle Socket Board Mount D-Sub
À partir de 1,57 $ CAD
 

BESOIN D'AIDE? NOUS SOMMES DISPONIBLES AU 1-800-675-1619

Rester à l'affût des dernières nouvelles…