ZILOG   

Zdots® - ePIR Motion Detection Single Board Computer

# Pièce Fabricant: ZEPIR0AAS01SBCG
Emballage:  BOX

 
 

Évaluation de la clientèle: 5.00

Nombre d'évaluations: 1

Évaluez ce produit

Donnez votre avis


Centre de téléchargement

Prix

7,91 $ CAD (pièce)
1-24 7,91 $
25-49 7,30 $ (Sauver 8%)
50+ 6,69 $ (Sauver 15%)

Disponibilité

Qté en stock: 4 106
Stock de réserve: 100
En transit: s.o.
LT: s.o.
Min. Qté achetable: 1
Multiple de: 1
 

Aperçu

Faits saillants du produit

ePIR™ Motion Detection Zdots® Single Board Computer

Zilog’s ePIR Motion Detection Zdots Single Board Computer (SBC) is a complete time to market solution for a variety of motion detection applications.

ePIR Motion Detection Zdots SBC includes a passive infrared (PIR) sensor and Fresnel lens and provides a significant performance improvement over today’s digital solutions. Using PIR sensor technology, it combines the unique features of the Z8 Encore! XP® MCU, including Zilog’s Sigma-Delta TechnologyTM, with powerful, new motion detection algorithms, providing a dramatic improvement in both sensitivity and stability.

The ePIR Motion Detection Zdots Single Board Computer is a great time to market embedded solution for any device that needs motion detection capability making it a great choice for lighting controls, access control, display systems and general purpose proximity sensing.

It is also an easy way to add energy management capability to various applications such as vending machines and appliances. And with Zilog’s development kit, it is quick and easy to customize the application code and add features. Please see the related products tab for the development kit.

Features


• Complete, fully functional motion detection SBC including low profile Fresnel lens
• Advanced software based motion detection algorithms provide superior sensitivity and stability
• Small form factor – Only 25.5 mm x 16.7 mm
• Wide 5 m x 5 m, 60 degree detection pattern
• Simple hardware or advanced serial (UART) based configuration and interface
• Adjustable sensitivity, delay and ambient light threshold
• SLEEP mode for low power applications
• No temperature compensation required
• Dynamic PIR sensor stabilization minimizes power-on time
• Photocell input for ambient light detection in lighting applications
• Minimal components ensure highest possible Mean Time Between Failure (MTBF)
• Production ready solution or develop your own custom software application

The ePIR™ ZDots® has a voltage range of 2.7V to 3.6V. The temperature range is 0 to 70C with a dynamic PIR Stabilization Timer. The ePIR™ ZDots® is lead free.

Accessoires (0)

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Critiques du produit (1)

Critiques du produit
1 Critiques

Donnez votre avis

Flexible and Easy to Use

Minimum pins required on CPU to get this working. Lots of flexibility and quick setup.

Publié February 21, 2010 [Nathan]

Astuces (0)

Product Hints & Tips
0 hints & tips

* Il n'existe actuellement aucune information sur les produits disponibles.
Pour de plus amples renseignements, appelez s’il vous plaît au 1-800-675-1619

Récemment consultés

CYPRESS
CY37128VP1...
Ultra37000 Series 128 Macrocells 3.3 V 83 MHz High Performance CPLD SMT-TQFP-160
À partir de 19,90 $ CAD
ENPIRION INC.
EP5368QI
600 mA Buck Regulator in a 3 mm x 3 mm x 1.1 mm QFN package
À partir de 1,62 $ CAD
PANDUIT
DNF18-250F...
Fully Insulated Nylon With Funnel Entry 22 to 18 AWG Wire Range Female Disconnect
À partir de 0,2991 $ CAD
AMPHENOL
RJHS-53850...
RJHS Series 8/8 Position 1x4 Flat Contact With LED Stacked RJ45 Modular Jack
À partir de 2,25 $ CAD
EVERLIGHT
MAN6940
Dual Digit Seven Segment Red 0.56" Common Cathode Display
À partir de 1,07 $ CAD
ZILOG
ZEPIR0AAS0...
Zdots® - ePIR Motion Detection Single Board Computer
À partir de 7,91 $ CAD
MICROCHIP
PIC16F73-I...
PIC16 Series 192 B RAM 7 kB Flash 8-Bit CMOS Microcontroller - SOIC-28
À partir de 4,35 $ CAD
 

BESOIN D'AIDE? NOUS SOMMES DISPONIBLES AU 1-800-675-1619

Rester à l'affût des dernières nouvelles…