Worldwide [change]  

We offer a broad line card, world class inventory management and the best customer support in the industry, to service all your Analog needs. Whatever your Analog IC requirements are, think Future first.




Analog Switches, Data Converters, Digital Potentiometers, Amplifiers, Op-Amps and Power amps such as class 'D' or A-B' , Active Filters Display, Peripheral, Motor and MOSFET Drivers, Interface circuits for: RS 232,RS 485 etc., LVDS, USB, Smartcards, I2C , Telephone, Audio, Video, among others.

Regulators of all types including Linear, LDO, Switching, and LED current drivers for low and High Power (Luxeon)

Sensors of all types such as: Accelerometers, Temperature, Pressure, Humidity, Hall Effect, PH, Light, Vibration, Proximity, Position, etc....

Clock and timer circuits such as Real-Time Clocks, and Special purpose Analog Ic's such as Sync seperators, Color mixing LED controllers, etc....





ADVANCED ANALOG CIRCUITS CORP. (AAC)
ADVANCED MICRO DEVICES INC/SPANSION
ALLIANCE SEMICONDUCTOR
ANALOGIC TECH
AUSTRIA MICROSYSTEMS AG
BOSCH AUTOMOTIVE ELECTRONICS
CALIFORNIA EASTERN LABORATORIES
CALOGIC LLC
CATALYST SEMICONDUCTOR
CLARE
CYPRESS SEMICONDUCTOR CORP
DIODES INC
EPSON ELECTRONICS AMERICA
EVERLIGHT ELECTRONICS CO. LTD
EXAR CORP
FAIRCHILD SEMICONDUCTOR
FREESCALE SEMICONDUCTOR/MOTOROLA
HITTITE MICROWAVE CORP
INNOVASIC
INTEGRATED DEVICE TECHNOLOGY (IDT)
LANSDALE SEMICONDUCTOR INC
MACRONIX AMERICA
MELEXIS MICROELECTRONICS SYSTEMS
MICREL
MICROBRIDGE
MICROCHIP TECHNOLOGY INC
MICROSEMI / ADVANCED POWER TECH. INC
NANOAMP SOLUTIONS INC
NATIONAL SEMICONDUCTOR CORP
NEC ELECTRONICS INC
NEW JAPAN RADIO / NJR CORPORATION
ON SEMICONDUCTOR
PERICOM SEMICONDUCTOR CORP
NXP SEMICONDUCTORS
RICHTEK TECHNOLOGY CORP.
ROHM CORP
SEMTECH CORP
SHARP ELECTRONICS CORP
SIPEX CORP
ST MICROELECTRONICS
TAOS INC
TYCO ELECTRONICS
UNIGEN CORPORATION
VISHAY
ZENTRUM MIKROELEKTRONIK DRESDEN AG
ZETEX INC
ZILOG INC
ZYWYN CORPORATION





The LM5070 power interface port and pulse width modulation (PWM) controller provides a complete integrated solution for Powered Devices (PD) that connect into Power-over-Ethernet (PoE) systems. The LM5070 integrates an 80V, 400mA line connection switch and associated control for a fully IEEE 802.3af compliant interface with a full featured current mode pulse width modulator DC-DC converter. All power sequencing requirements between the controller interface and switch mode power supply (SMPS) are integrated into the IC. Two options are available providing either an 80% maximum duty cycle limit with slope compensation on the (-80 suffix) device or a 50% maximum duty cycle limit and no slope compensation on the (-50 suffix) device.

Click here for more information and a chance to qualify for a FREE PoE demo board


High Speed Amps from National Semiconductor

Introducing a new family of high-speed LMH operational amplifiers that are designed for use in communication applications such as xDSL, set-top boxes and other consumer applications. The LMH series are based on a cutting-edge manufacturing process, known as VIP10, developed to produce high-speed amplifiers.

Visit the National Semiconductor Web site for more information...



Fairchild's high performance (FHP) amplifiers offer optimal features and performance combinations for multi-market applications. These high speed amplifiers allow designers the flexibility to choose high performance, low power or the perfect combination of both to optimize their systems. - "Less Power, More Performance, More Possibilities"

Fairchild IntelliMAX™ load management products
Future Electronics and STMicroelectronics - VIPer®

Future Electronics and STMicroelectronics are introducing Complete Offline Power Supply Reference Design Boards & VIPer® Development Software More...



STMicroelectronics offers robust drive solutions for a wide range of LED Lighting applications.

CONSTANT CURRENT SOLUTIONS

ST provides ICs which can drive multiple series or parallel high-intensity LEDs.

MODULAR REFERENCE DESIGNS

The evaluation boards for each of the offline (120VAC – 240VAC) and DC/DC applications are designed to drive any number of high-intensity LEDs within a specified range, without any hardware modification.

More...

Complete VIPer Power supply reference designs are available for evaluation. After our evaluation, you can download the Gerber files, the completed BOM and the VIPer Software Design File.
More Information Here...


Click here for your free

TSic™ is a leading edge digital IC temperature sensor, combining outstanding accuracy with long term stability. The TSic&trade temperature sensor IC family is very simple to use, fully tested and calibrated for absolute measurement accuracy on delivery – no further calibration is needed.
The TSic™ series is specifically designed for high performance, cost-effective solutions for sensing temperature in building automation, automotive, industrial, office automation, white goods and low-power mobile applications.
TSic™ is based on ISTcalibration technology. ZMD together with Future Electronics, a worldwide electronic components distributor with the largest available-to-sell inventory, leading edge e-commerce supply chain solutions, state-of-the-art design centers and qualified engineering support, provide you with optimum solutions for temperature control.






Sipex Enhanced RS485 Transceivers
SP3070-3078E and SP3080E-3088E Series of Enhanced RS485 Transceivers: Enhanced Performance in a Compatible Footprint
Sipex's PowerBlox™ Family

  

Best Current Density on the Market in an Ultra-Small Package



ZXCT Series - Current Monitors


Order Free Samples

Download Application Notes

Download Datasheets

The ZXCT range of high-side current monitors and current sense amplifiers provide elegant design solutions for current measurement and power control. The ZXCT1009 current sensing monitor, takes a high-side voltage developed across a current shunt resistor and, acting as a current mirror, translates it into a scaled ground referenced voltage. The ZXCT1010 offers reduced typical offset and improved accuracy at low sense voltages. The ZXCT1021/1022 current sense amplifiers are particularly suited to low sense voltage applications. The ZXCT1030 includes a 1.2V bandgap reference and comparator.








National Semiconductor Design Tools:
Sipex Design Tools:
Design Tools
LED Labs™
PowerBlox™
Simulation Tools




Customers now benefit from a unique partnership offering a suite of services designed just for them.
Visit Lumileds Future








Order Sensors Catalog