Worldwide [change]  

Power Solutions






















Electrical Modules
  • Ready to use power solutions
  • Ideal for testing and prototyping the LEDs
  • Little to no electronics knowledge is required
  • Sealed solutions for protection against the elements


IC Power Solutions
  • Creating flexible intelligent applications
  • Lower cost / Higher volume solutions
  • Engineering resources available
  • Reference design / eval boards.


Solution Tables


Reference Designs

(Click to download - Datasheet and Bill of Material)
Gerber files available - contact askluxeon@futureelectronics.com
for more information.

FEA-2112A-LM3485
FEA-2306-LM3485
AC/DC driver for LUXEON®, 1 x 1W 350mA / 1x3W 700mA
Input Voltage Range: 12VAC/6VDC
Output Constant Current: 350mA/700mA

FEA-2112-LM3475
DC/DC driver for LUXEON® , 1 x 1W, 350mA
Input Voltage Range: 12VDC
Output Constant Current: 350mA

FEA-1065-LM3224
Camera Flash driver for PWF1, 700mA/1000mA
with Dimmable Torch, Red Eye prevention

Input Voltage Range: 3-4.5VDC
Torch Mode: 200mA
Flash Mode: 700mA/1000mA

FEA-21AU-LM5021
AC/DC driver for LUXEON®, 1 x 1W or 1 x 3W
Input Voltage Range: 85VAC–265VAC
Output Constant Current: 350mA/700mA

FEA-2148-2591-8
FEA-2348-2592-6
AC/DC driver for LUXEON®, 8 x 1W or 6 x 3W or 3 x 5W
Input Voltage Range: 9VDC–48VDC
Output Constant Current: 350mA/700mA

 






Call now to order!

Americas: 1-888-LUXEON2 askluxeon@FutureElectronics.com

Europe: 00-800-44FUTURE luxeon.europe@FutureElectronics.com

Asia: +800-LUMILEDS lumileds.asia@FutureElectronics.com