Worldwide [change]  




Future Electronics and STMicroelectronics - VIPer®

Future Electronics and STMicroelectronics are introducing Complete Offline Power Supply Reference Design Boards & VIPer® Development Software

The VIPer Design Software helps the user to design a switch mode power supply in flyback topology with VIPer devices.
The software starts by showing a typical switch mode power supply in flyback topology.

The designer can insert the input parameters, the output parameters and the VIPer needed for his own design and the software will give the billing of material (BOM) both in a graphic and a text version and will calculate the dissipated power of the complete converter as a sum of the dissipated power of all the engaged components. More...

STMicroelectronics offers robust drive solutions for a wide range of LED Lighting applications. We lighten the burden of product evaluation by providing evaluation boards, product samples, technical documentation, and complete reference designs for offline and DC/DC solutions.

CONSTANT CURRENT SOLUTIONS

ST provides ICs which can drive multiple series or parallel high-intensity LEDs. Driving multiple LEDs in series provides three clear advantages. First, no matching is required. By eliminating the need for LED matching, we provide a low-cost drive solution. A serial LED configuration will also deliver consistent luminance across each LED, maximizing light output in a highly cost-effective solution.

MODULAR REFERENCE DESIGNS

The evaluation boards for each of the offline (120VAC – 240VAC) and DC/DC applications are designed to drive any number of high-intensity LEDs within a specified range, without any hardware modification. We offer a number of solutions and reference designs based on your input voltage requirements. More...

Complete VIPer Power supply reference designs are available for evaluation. After our evaluation, you can download the Gerber files, the completed BOM and the VIPer Software Design File.
More Information Here...