|
|
 |
 |
 |
Zilog: Z8FMC16100 Series |
|
| |
 |
| |
| THE Z8FMC16100 Series MCU features:
|
- 20 MHz CPU core
- Up to 16 KB of Flash memory
- 512 B of RAM
- 6 channels of 12-bit PWM with fast shutdown
- 8-channel 2.5 10-bit ADC with internal reference
- Operational amplifier
- Analog comparator
- Internal precision oscillator
- UART with LIN, SPL, I2C
- One 16-bit timer
- Single pin debug
- Watch-Dog Timer (WDT)
- Voltage Brown Out (VBO)
- Power on Reset (POR)
- 32-pin QFN (5mm x 5mm) of LQFP packages
- 2.7-3.6V operation
- Standard (0° to 70° C) and extended (40° to 105°
C) temperature range:
(125° C available upon special request)
|

|
|
| |
 |
| |
| |
|
|
|
|
|
|
|
|
|
| Z8FMC16100 with 16 KB Flash and 512B SRAM |
| Z8FMC16100QKSG |
16 |
512 |
17 |
20 |
I2C/SPI |
Y |
QFN-32 |
0 to +70 |
| Z8FMC16100QKEG |
(16,384) |
|
|
|
|
|
|
-40 to +105 |
| Z8FMC16100AKSG |
16 |
512 |
17 |
20 |
I2C/SPI |
Y |
LQFP-32 |
0 to +70 |
| Z8FMC16100AKEG |
(16,384) |
|
|
|
|
|
|
-40 to +105 |
| Z8FMC08100 with 8 KB Flash and 512B SRAM |
| Z8FMC08100QKSG |
8 |
512 |
17 |
20 |
I2C/SPI |
Y |
QFN-32 |
0 to +70 |
| Z8FMC08100QKEG |
(8,192) |
|
|
|
|
|
|
-40 to +105 |
| Z8FMC08100AKSG |
8 |
512 |
17 |
20 |
I2C/SPI |
Y |
LQFP-32 |
0 to +70 |
| Z8FMC08100AKEG |
(8,192) |
|
|
|
|
|
|
-40 to +105 |
| Z8FMC04100 with 4 KB Flash and 512B SRAM |
| Z8FMC04100QKSG |
4 |
512 |
17 |
20 |
I2C/SPI |
Y |
QFN-32 |
0 to +70 |
| Z8FMC04100QKEG |
(4,096) |
|
|
|
|
|
|
-40 to +105 |
| Z8FMC04100AKSG |
4 |
512 |
17 |
20 |
I2C/SPI |
Y |
LQFP-32 |
0 to +70 |
| Z8FMC04100AKEG |
(4,096) |
|
|
|
|
|
|
-40 to +105 |
| Z8FMC16100 Series Development Tools |
| Z8FMC160100KIT
Z8FMC16100 Series Development Kit |
| Z8FMC161000ZEM Z8FMC16100
Series in-Circuit Emulator Kit |
| ZUSBOPTSC01ZAC
USB Opto-isolated Smart Cable Accessory Kit |
|
|
*Note: Factory programming of the devices in this table are available upon requets from ZILOG.
|
|
| |
|