The IW612 is a highly integrated 2.4/5 GHz dual-band 1×1 Wi-Fi 6, Bluetooth/Bluetooth Low Energy 5.2 and 802.15.4 tri-radio single-chip solution optimized for a broad array of IoT and industrial applications in smart home, smart devices and accessories, smart appliances, smart energy, industrial automation, gateways and many more. This high degree of integration contributes to very low system costs and a minimum external BOM while achieving efficient coexistence between all internal radios as well as external radios, such as LTE.
IW612 includes a full-feature Wi-Fi subsystem powered by NXP’s 802.11ax (Wi-Fi 6) technology bringing higher throughput, better network efficiency, lower latency and improved range over previous generation Wi-Fi standards. The Wi-Fi subsystem integrates a Wi-Fi MAC, baseband and direct-conversion radio with integrated PA, LNA and transmit/receive switch removing the need for an RF front-end module (FEMs) saving cost and reducing system complexity.
In addition to a Wi-Fi 6 radio, the IW612 integrates an independent Bluetooth 5.2 and 802.15.4 subsystem that supports Thread mesh networks. The device features Bluetooth Profiles such as hands free (HFP), advanced audio distribution profile (A2DP) for audio streaming as well as additional profiles like dual wideband speech (WBS). For Bluetooth Low Energy, the IW612 enables 2 Mbit/s high-speed data rate, long range, extended advertising, AoA/AoD and mesh. Finally, LE Audio is supported using Isochronous channels for a better overall audio experience.
The IW612 integrates dedicated CPUs and memories for both the Wi-Fi and Bluetooth/802.15.4 subsystems, which enable real time, independent protocol processing. Interfaces for connecting the IW612 to external host processors include SDIO 3.0 for Wi-Fi, UART for Bluetooth and SPI for 802.15.4.
Features
- Dedicated, independent CPUs and memories for Wi-Fi and Bluetooth
- Efficient power management system supporting deep-sleep low-power mode
- Single and dual antenna configurations
Applications
- Automotive
- Industrial
- Smart City
- Smart Home