NEW! Free shipping over $50 USD. Learn more
Panasonic's latest Grid-EYE® wide angle type design allows for la...
Enter for a chance to win an evaluation kit to evaluate the simpl...
Fully tested and optimized, the Microchip SAMA7G54 is a high-perf...
Available with up to 128 KB of Flash memory and in packages with ...
With RTOS Support, the powerful, 1 GHz RZ/A3UL microprocessors (M...
STMicroelectronics features a unique & innovative portfolio of ME...
Award-winning PolarFire FPGAs by Microchip deliver the industry’s...
The AEC-Q100 Grade 0 automotive-qualified, inductive position sen...
Power Integrations InnoSwitch3-TN is an advanced and innovative p...
Powered by Infineon’s Automotive, Industrial and Power/Sensor Sys...
Li-Ion battery monitoring and balancing IC and iso UART transceiv...
The LPC553x is NXP's new Microcontroller (MCU) Series, based on t...
Based on a 240 MHz Arm® Cortex®-M33 core, the new RA6T2 32-bit Mi...
High-performance, ultra-low power Arm Cortex-A5 core based MPUs b...
Infineon's fully programmable 3-phase gate driver has been design...
NXP's robust 5V Kinetis KE1xZ Microcontrollers (MCUs) are based o...
The Infineon PSoC™ 62 line, built on an ultra low-power 40-nm pla...
With a compact, low-profile design, this chip antenna is ideal fo...
The NXP i.MX 8 is an Arm-Cortex®-based applications processor fam...
Effective communication of analog position information with Micro...
The MCP1630/V is a high-speed PWM used to develop intelligent pow...
AEC-Q100 qualified S32K1 family of Microcontrollers from NXP comb...
These next-generation flow meters feature Sensirion's patented CM...
The Renesas RA6E1 group of 32-bit microcontrollers (MCUs) uses th...