NEW! Free shipping over $50 USD. Learn more
With RTOS Support, the powerful, 1 GHz RZ/A3UL microprocessors (M...
The LPC553x is NXP's new Microcontroller (MCU) Series, based on t...
Based on a 240 MHz Arm® Cortex®-M33 core, the new RA6T2 32-bit Mi...
The NXP i.MX 8 is an Arm-Cortex®-based applications processor fam...
AEC-Q100 qualified S32K1 family of Microcontrollers from NXP comb...
The Renesas RA6E1 group of 32-bit microcontrollers (MCUs) uses th...
High performance microcontrollers using the Arm® Cortex®-M33 core...
An expansion of Renesas' RA6 Series Microcontrollers (MCUs), the ...
A straightforward, low-cost, time saving tool designed to help au...
Leading-performance 100 MHz Arm Cortex-M33 core, up to 512 KB cod...
The Renesas RA Family's entry line single-chip microcontroller ba...
32-bit MCUs offer best-in-class power consumption & innovative ca...
With the 200MHz Arm Cortex-M33 with TrustZone, the Renesas RA6M4 ...
STMicroelectronics STM32WB50 Wireless Microcontrollers (MCUs) pro...
The STMicroelectronics STM32L5 series of microcontrollers (MCUs) ...