F0402E0R50FSTR AVX F0402E Series Fast Acting 32 V 0.5 A 0402 Surface Mount Thin-Film Fuse | | 4,253 Ready to Ship! | | 1726 | Cut Tape | 32V | Fast-Acting | 0.5A | | | -55°C to +125°C | | | | 0402 (1005 Metric) | | Surface Mount |
---|
Min: 3,000 Mult. of: 3,000 | | 3,000 Ready to Ship! | N/A | 2049 | Reel | | | | | | | | | | | | |
---|
F0402E0R25FSTR AVX F0402E Series 32 V 0.25 A Surface Mount Accu-Guard® II Thin Film Fuse Min: 5,000 Mult. of: 5,000 | | 0 | N/A | | Reel | 32V | Fast-Acting | 0.25A | | | -55°C to +125°C | | | | 0402 (1005 Metric) | | Surface Mount |
---|
F0603E2R00FSTR AVX F0603E Series Fast Acting 32 V 2 A 0603 Surface Mount Thin-Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 32V | Fast-Acting | 2A | | | -55°C to +125°C | | | | 0603 (1608 Metric) | | Surface Mount |
---|
Min: 5,000 Mult. of: 5,000 | | 0 | N/A | | Reel | | | | | | | | | | | | |
---|
F0603C0R25FWTR AVX F0603E Series Fast Acting 32 V 0.25 A 0603 Surface Mount Thin-Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 32V | Fast-Acting | 0.25A | | | -55°C to +125°C | | | | 0603 (1608 Metric) | | Surface Mount |
---|
F0805B0R25FWTR AVX F0805 Series Fast Acting 63 V 0.25 A 0805 Surface Mount Thin Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | 1945 | Reel | 63V | Fast-Acting | 250mA | | | -55°C to +125°C | | | | 0805 (2012 Metric) | | Surface Mount |
---|
F1206B0R50FWTR AVX F1206B Series Fast Acting 63 V 0.5 A 1206 Surface Mount Thin-Film Fuse T&R Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 63V | Fast-Acting | 0.5A | | | -55°C to +125°C | | | | 1206 (3216 Metric) | | Surface Mount |
---|
F0805B0R50FWTR AVX F0805 Series Fast Acting 63 V 0.5 A 0805 Surface Mount Thin Film Fuse T&R Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 63V | Fast-Acting | 500mA | | | -55°C to +125°C | | | | 0805 (2012 Metric) | | Surface Mount |
---|
F1206B3R00FWTR AVX F1206B Series Fast Acting 63 V 3 A 1206 Surface Mount Thin-Film Fuse T&R Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 63V | Fast-Acting | 3A | | | -55°C to +125°C | | | | 1206 (3216 Metric) | | Surface Mount |
---|
F0603G0R05FNTR AVX 0603 (1608 Metric) 32 V 50mA Fast Blow Surface Mount Thin-Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 32V | Fast-Acting | 50mA | 3.4Ω | | -55°C to +125°C | Blue | | | | 1 | Surface Mount |
---|
F0603E0R25FSTR AVX F0603E Series Fast Acting 32 V 0.25 A 0603 Surface Mount Thin-Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | 2104 | Reel | 32V | Fast-Acting | 0.25A | 0.65Ω | 50A | -55°C to +125°C | | | L 1.6mm x W 0.81mm | | 1 | Surface Mount |
---|
F0402E1R00FSTR AVX F0402E Series Fast Acting 32 V 1 A 0402 Surface Mount Thin-Film Fuse Min: 5,000 Mult. of: 5,000 | | 0 | N/A | | Reel | 32V | Fast-Acting | 1A | | | -55°C to +125°C | | | | 0402 (1005 Metric) | | Surface Mount |
---|
F0603E0R50FSTR AVX F0603E Series Fast Acting 32 V 0.5 A 0603 Surface Mount Thin-Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 32V | Fast-Acting | 0.5A | | | -55°C to +125°C | | | | 0603 (1608 Metric) | | Surface Mount |
---|
F0603E1R25FSTR AVX F0603E Series Fast Acting 32 V 1.25 A 0603 Surface Mount Thin-Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 32V | Fast-Acting | 1.25A | | | -55°C to +125°C | | | | 0603 (1608 Metric) | | Surface Mount |
---|
F0603E1R50FSTR AVX F0603E Series Fast Acting 32 V 1.5 A 0603 Surface Mount Thin-Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 32V | Fast-Acting | 1.5A | | | | | | | | | Surface Mount |
---|
F0603E3R00FSTR AVX F0603E Series Current Limited 32 V 3 A 0603 SMT Thin Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 32V | Fast-Acting | 3A | | | -55°C to +125°C | | | | 0603 (1608 Metric) | | Surface Mount |
---|
F0603E2R50FSTR AVX F0603E Series Fast Acting 32 V 2.5 A 0603 Surface Mount Thin-Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 32V | Fast-Acting | 2.5A | | | -55°C to +125°C | | | | 0603 (1608 Metric) | | Surface Mount |
---|
F0805B0R50FSTR AVX F0805 Series Fast Acting 63 V 0.5 A 0805 Surface Mount Thin Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | | | | | | | | | | | | |
---|
F0805B2R50FSTR AVX F0805 Series Fast Acting 63 V 2.5 A 0805 Surface Mount Thin Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 63V | Fast-Acting | 2.5A | | | -55°C to +125°C | | | | 0805 (2012 Metric) | | Surface Mount |
---|
F1206B0R50FSTR AVX F1206B Series Fast Acting 63 V 0.5 A 1206 Surface Mount Thin-Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 63V | Fast-Acting | 0.5A | | | -55°C to +125°C | | | | 1206 (3216 Metric) | | Surface Mount |
---|
F1206B3R00FSTR AVX F1206B Series Fast Acting 63 V 3 A 1206 Surface Mount Thin-Film Fuse Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | 63V | Fast-Acting | 3A | | | -55°C to +125°C | | | | 1206 (3216 Metric) | | Surface Mount |
---|
Min: 3,000 Mult. of: 3,000 | | 0 | N/A | 2017 | Reel | | | | | | | | | | | | |
---|
Min: 3,000 Mult. of: 3,000 | | 0 | N/A | 2012 | Reel | | | | | | | | | | | | |
---|
Min: 3,000 Mult. of: 3,000 | | 0 | N/A | | Reel | | | | | | | | | | | | |
---|