Part Details | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Voltage Rating | Rated Voltage (VAC) | Response Characteristic | Current Rating | Resistance | Interrupting Rating | Operating Temp Range | Average Bias Current-Max | Trip Current | Color | Typical Melting I2t (A2sec) | Dimension | Case Size | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,400 $0.22 5,600 $0.215 21,000 $0.21 | 51,800 Ready to Ship! | 14 Weeks | 2428 | Ammo Pack | RADIAL | 300V | Time Lag | 1A | -40°C to +85°C | L 8.5mm x W 8mm | Through Hole | |||||||||||
Qty Unit Price 1,000 $0.305 2,000 $0.30 4,000 $0.295 15,000 $0.29 | 49,000 Ready to Ship! | 15 Weeks | 2426 | Reel | CARTRIDGE | 125kV | Very Fast Acting | 10A | 0.0056Ω | 35A | -55°C to +125°C | 26.46A | L 6.1mm x W 2.69mm | 1 | Surface Mount | |||||||
Qty Unit Price 1 $0.101 300 $0.0987 1,250 $0.0953 4,000 $0.0927 15,000 $0.0872 | 48,792 Ready to Ship! | 12 Weeks | 2506 | Bag | BLADE | 32V | Fast-Acting | 3A | 31.1mΩ | 1000A | -40°C to +105°C | Violet | 7.4A | L 19.05mm x W 12.19mm | Plug In | |||||||
Qty Unit Price 1,000 $0.305 2,000 $0.30 4,000 $0.295 15,000 $0.285 | 48,000 Ready to Ship! | 15 Weeks | 2432 | Reel | CARTRIDGE | 125V | Slo-Blo | 5A | 0.0136Ω | 50A | -55°C to +125°C | 53.72A | L 6.1mm x W 2.69mm | 1 | Surface Mount | |||||||
Qty Unit Price 1,500 $0.196 3,000 $0.193 6,000 $0.191 7,500 $0.19 22,500 $0.186 | 48,000 Ready to Ship! | 12 Weeks | 2113 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 3,000 $0.245 6,000 $0.24 12,000 $0.235 | 48,000 Ready to Ship! | 12 Weeks | 2326 | Reel | Surface Mount | |||||||||||||||||
Qty Unit Price 1,400 $0.205 5,600 $0.20 21,000 $0.195 | 46,200 Ready to Ship! | 15 Weeks | 2237 | Ammo Pack | RADIAL | 250V | Time Lag | 2A | -40°C to +85°C | L 8.5mm x W 8mm | Through Hole | |||||||||||
Qty Unit Price 1,000 $0.0916 3,000 $0.0892 5,000 $0.0881 20,000 $0.0852 30,000 $0.0833 | 45,000 Ready to Ship! | 14 Weeks | 2446 | Bag | CARTRIDGE | 250V | 250VAC | Time Delay | 2A | 0.0545Ω | 1500A | 9.6A | L 20mm x D 5mm | Surface Mount | ||||||||
Qty Unit Price 1 $0.101 300 $0.0987 1,250 $0.0953 4,000 $0.0927 15,000 $0.0872 | 44,014 Ready to Ship! | 25 Weeks | 2337 | Bag | 32V | Fast-Acting | 25A | 2.52mΩ | 1000A | -40°C to +105°C | White | 1080A | L 19.05mm x W 12.19mm | |||||||||
Qty Unit Price 1,000 $0.36 2,000 $0.355 5,000 $0.35 10,000 $0.345 | 43,000 Ready to Ship! | 15 Weeks | 2436 | Reel | CARTRIDGE | 65V | 65VAC | Very Fast Acting | 15A | 0.0037Ω | 150A | -55°C to +125°C | 97.82A | L 6.1mm x W 2.69mm | 1 | Surface Mount | ||||||
Qty Unit Price 1,000 $0.225 3,000 $0.22 10,000 $0.215 15,000 $0.21 | 42,000 Ready to Ship! | 15 Weeks | 2233 | Bulk | 250V | 250VAC | Fast-Acting | 6.3A | 56.43 | L 20mm x D 5.2mm | Clip | |||||||||||
Qty Unit Price 1,000 $0.30 2,000 $0.295 4,000 $0.29 15,000 $0.285 | 42,000 Ready to Ship! | 15 Weeks | 2437 | Bulk | AXIAL | 125V | Fast-Acting | 10A | -55°C to +125°C | L 14.48mm x D 4.7mm | Through Hole | |||||||||||
Qty Unit Price 1,500 $1.97 | 42,000 Ready to Ship! | 21 Weeks | 2416 | Reel | CARTRIDGE | 60V | Fast-Acting | 40A | -55°C to +125°C | L 12.5mm x W 4.45mm | Surface Mount | |||||||||||
Qty Unit Price 1,000 $0.275 2,000 $0.27 5,000 $0.265 15,000 $0.26 | 40,000 Ready to Ship! | 14 Weeks | 2149 | Ammo Pack | RADIAL | 250V | 250VAC | Time Lag | 2A | 0.03Ω | 35A | -40°C to +85°C | 30A | L 8mm x D 8.5mm | Through Hole | |||||||
Qty Unit Price 5,000 $0.23 15,000 $0.225 | 40,000 Ready to Ship! | 13 Weeks | 2416 | Reel | 63V | 63VAC | Slo-Blo | 1A | 0.079Ω | 50A | -55°C to +90°C | 0.127A | 1206 (3216 Metric) | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.39 6,000 $0.385 9,000 $0.38 | 39,000 Ready to Ship! | 17 Weeks | 2222 | Reel | 32V | Fast-Acting | 5A | -55°C to +150°C | 1206 (3216 Metric) | Surface Mount | ||||||||||||
Littelfuse 215 Series Time Lag 250 V 12 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse | Qty Unit Price 1 $1.13 40 $1.10 150 $1.07 400 $1.04 1,500 $0.985 | 38,100 Ready to Ship! | 15 Weeks | 2147 | Bag | AXIAL | 250V | Slo-Blo | 12A | -55°C to +125°C | L 20mm x D 5mm | Through Hole | ||||||||||
Littelfuse 251 Series Very Fast-Acting 125V 0.25 A Ø2.8 x 7.11 mm Axial Lead PICO® II Fuse | Qty Unit Price 1,000 $0.26 2,000 $0.255 4,000 $0.25 15,000 $0.245 | 38,000 Ready to Ship! | 12 Weeks | 2430 | Reel | AXIAL | 125V | 125VAC | Very Fast Acting | 0.25A | 0.665Ω | 300A | -55°C to +125°C | 0.0116A | L 7.11mm x D 2.8mm | Through Hole | ||||||
Qty Unit Price 1,000 $0.335 3,000 $0.33 5,000 $0.325 10,000 $0.32 | 38,000 Ready to Ship! | 15 Weeks | 2416 | Reel | CARTRIDGE | 125V | Slo-Blo | 2A | 0.0625Ω | 50A | -55°C to +125°C | 8.2A | L 6.1mm x W 2.69mm | 1 | Surface Mount | |||||||
Qty Unit Price 500 $2.54 1,000 $2.52 1,500 $2.49 | 37,500 Ready to Ship! | 25 Weeks | 2420 | Reel | CARTRIDGE | 250V | 250VAC | Fast-Acting | 0.05A | 11.34Ω | 4000A | -40°C to +125°C | Red | 1.03E-4A | L 8.4mm x D 3.02mm | |||||||
Qty Unit Price 1 $3.80 15 $3.72 50 $3.66 150 $3.61 500 $3.50 | 37,059 Ready to Ship! | 4 Weeks | 2401 | Box | CARTRIDGE | 480V | Time Delay | 30A | L 41.1mm x D 10.141mm | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.42 6,000 $0.415 9,000 $0.41 | 36,000 Ready to Ship! | 17 Weeks | 2429 | Reel | 125V | Fast-Acting | 250mA | -55°C to +150°C | 1206 (3216 Metric) | Surface Mount | ||||||||||||
Qty Unit Price 1 $0.23 150 $0.225 500 $0.22 2,000 $0.215 7,500 $0.205 | 35,795 Ready to Ship! | 15 Weeks | 2334 | Box | CARTRIDGE | 125V | Slo-Blo | 5A | -55°C to +125°C | L 14.48mm x D 4.5mm | Fuse Block / Clip / Holder | |||||||||||
Qty Unit Price 5,000 $0.27 10,000 $0.265 | 35,000 Ready to Ship! | 15 Weeks | 2315 | Reel | 125V | Slo-Blo | 5A | -55°C to +125°C | L 6.1mm x W 2.69mm | Surface Mount | ||||||||||||
Qty Unit Price 5,000 $0.335 10,000 $0.33 | 35,000 Ready to Ship! | 14 Weeks | 2444 | Reel | 125V | Very Fast Acting | 0.125A | -55°C to +90°C | 1206 (3216 Metric) | Surface Mount |
Added to Your Shopping Cart