| Part Details | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
Voltage Rating
|
Rated Voltage (VAC)
|
Response Characteristic
|
Current Rating
|
Resistance
|
Interrupting Rating
|
Operating Temp Range
|
Average Bias Current-Max
|
Trip Current
|
Color
|
Typical Melting I2t (A2sec)
|
Dimension
|
Case Size
|
Storage Temperature Range
|
Moisture Sensitivity Level
|
Mounting Feature
|
|
Qty
Unit Price
1,400
$0.245
2,800
$0.24
14,000
$0.235
|
14,000
Ready to Ship!
|
17 Weeks | 2604 | Ammo Pack | RADIAL | 250V | Time Lag | 2A | -40°C to +85°C | L 8.5mm x W 8mm | Through Hole | |||||||||||
|
Qty
Unit Price
1,000
$0.37
2,000
$0.365
5,000
$0.36
10,000
$0.355
|
14,000
Ready to Ship!
|
15 Weeks | 2512 | Reel | CARTRIDGE | 125V | 125VAC | Very Fast Acting | 8A | 0.0077Ω | 50A | -55°C to +125°C | 20.23A | L 6.1mm x W 2.69mm | 1 | Surface Mount | ||||||
|
Qty
Unit Price
200
$0.117
500
$0.115
1,500
$0.113
5,000
$0.11
15,000
$0.107
|
13,793
Ready to Ship!
|
15 Weeks | 2241 | Bag | CARTRIDGE | 250V | 250VAC | Fast-Acting | 2A | 0.0416Ω | 35A | -55°C to +125°C | 5.73A | L 20mm x D 5mm | Fuse Block / Clip / Holder | |||||||
|
Qty
Unit Price
1,000
$0.25
2,000
$0.245
15,000
$0.235
|
13,600
Ready to Ship!
|
15 Weeks | 2203 | Bag | CARTRIDGE | 250V | 250VAC | Time Lag | 2.5A | 0.0386Ω | 1500A | -55°C to +125°C | 22.29A | L 20mm x D 5mm | Fuse Block / Clip / Holder | |||||||
|
Qty
Unit Price
1,500
$1.45
|
13,500
Ready to Ship!
|
23 Weeks | 2543 | Reel | 125V | 125VAC | Time Lag | 3A | -55°C to +125°C | Tan | 20.16A | L 9.73mm x W 5.03mm | Surface Mount | |||||||||
|
Qty
Unit Price
1,500
$1.22
3,000
$1.20
|
13,500
Ready to Ship!
|
23 Weeks | 2537 | Reel | 125V | 125VAC | Fast-Acting | 4A | -55°C to +125°C | Tan | 3.152A | L 9.73mm x W 5.03mm | Surface Mount | |||||||||
|
Qty
Unit Price
200
$0.119
500
$0.118
1,500
$0.115
5,000
$0.113
15,000
$0.109
|
13,453
Ready to Ship!
|
13 Weeks | 2437 | Bag | CARTRIDGE | 250V | 250VAC | Fast-Acting | 10A | 0.008Ω | 200A | 0.492A | L 31.75mm x D 6.35mm | Surface Mount | ||||||||
|
Qty
Unit Price
50
$0.415
150
$0.41
500
$0.40
1,500
$0.39
5,000
$0.375
|
13,000
Ready to Ship!
|
15 Weeks | 2216 | Bag | 250V | 250VAC | Slo-Blo | 315mA | 0.8475Ω | 35A | -55°C to +125°C | 1.11A | L 20mm x D 5mm | |||||||||
|
Qty
Unit Price
1,000
$0.37
2,000
$0.365
5,000
$0.36
10,000
$0.355
|
13,000
Ready to Ship!
|
15 Weeks | 2527 | Reel | CARTRIDGE | 125kV | Very Fast Acting | 10A | 0.0056Ω | 35A | -55°C to +125°C | 26.46A | L 6.1mm x W 2.69mm | 1 | Surface Mount | |||||||
|
Qty
Unit Price
500
$0.775
1,000
$0.765
1,500
$0.76
2,000
$0.755
2,500
$0.74
|
13,000
Ready to Ship!
|
13 Weeks | 2523 | Reel | 125V | Very Fast Acting | 5A | 0.0151Ω | 300A | -55°C to +125°C | 3.9A | L 7.24mm x W 4.32mm | 1 | Surface Mount | ||||||||
|
Qty
Unit Price
125
$0.194
300
$0.191
1,000
$0.187
3,000
$0.184
10,000
$0.177
|
12,930
Ready to Ship!
|
15 Weeks | 2539 | Bag | CARTRIDGE | 250V | 250VAC | Time Lag | 6.3A | 0.0076Ω | 63A | -55°C to +125°C | 198.5A | L 20mm x D 5mm | Fuse Block / Clip / Holder | |||||||
|
Qty
Unit Price
1,000
$0.315
2,000
$0.31
5,000
$0.305
10,000
$0.30
|
12,000
Ready to Ship!
|
15 Weeks | 2324 | Ammo Pack | RADIAL | 300V | 300VAC | Time Lag | 4A | 0.13Ω | 50A | -40°C to +85°C | 58A | L 8mm x D 8.5mm | Through Hole | |||||||
Littelfuse
251 Series Very Fast-Acting 125 V 2 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
|
Qty
Unit Price
1,000
$0.188
3,000
$0.184
4,000
$0.183
10,000
$0.18
15,000
$0.177
|
12,000
Ready to Ship!
|
12 Weeks | 2542 | Reel | AXIAL | 125V | 125VAC | Very Fast Acting | 2A | 0.0473Ω | 300A | -55°C to +125°C | 0.405A | L 7.11mm x D 2.8mm | Through Hole | ||||||
|
Qty
Unit Price
1,000
$0.695
2,000
$0.685
3,000
$0.68
4,000
$0.675
5,000
$0.665
|
12,000
Ready to Ship!
|
15 Weeks | 2530 | Reel | 125V | Very Fast Acting | 7A | -55°C to +125°C | L 6.1mm x W 2.69mm | Surface Mount | ||||||||||||
Littelfuse
Polymeric PTC Resettable Fuse 24V 200 mA Ih Surface Mount 0805 (2012 Metric), Co
|
Qty
Unit Price
4,000
$0.42
|
12,000
Ready to Ship!
|
10 Weeks | 2450 | Reel | 24V | 500mΩ | 500mA | 0805 (2012 Metric) | 1 | Surface Mount | |||||||||||
|
Qty
Unit Price
75
$0.345
200
$0.335
500
$0.33
2,000
$0.325
5,000
$0.31
|
11,984
Ready to Ship!
|
15 Weeks | 2502 | Bag | CARTRIDGE | 250V | 250VAC | Time Lag | 6.3A | 0.0108Ω | 1500A | -55°C to +125°C | 128.75A | L 20mm x D 5mm | Fuse Block / Clip / Holder | |||||||
|
Qty
Unit Price
40
$0.46
125
$0.45
400
$0.44
1,250
$0.43
4,000
$0.41
|
11,189
Ready to Ship!
|
15 Weeks | 2524 | Bag | CARTRIDGE | 250V | 250VAC | Slo-Blo | 15A | 0.005Ω | 400A | -55°C to +125°C | 245A | L 31.75mm x D 6.35mm | Fuse Block / Clip / Holder | |||||||
|
Qty
Unit Price
1,000
$0.505
2,000
$0.50
3,000
$0.495
4,000
$0.49
5,000
$0.485
|
11,000
Ready to Ship!
|
15 Weeks | 2229 | Ammo Pack | RADIAL | 250V | 250VAC | Time Lag | 630mA | 0.115Ω | 35A | -40°C to +85°C | 3.1A | L 8mm x D 8.5mm | Through Hole | |||||||
|
Qty
Unit Price
1,000
$0.50
2,000
$0.495
3,000
$0.49
4,000
$0.485
5,000
$0.48
|
11,000
Ready to Ship!
|
15 Weeks | 2528 | Reel | CARTRIDGE | 125kV | Slo-Blo | 4A | 0.0186Ω | 50A | -55°C to +125°C | 34.4A | L 6.1mm x W 2.69mm | 1 | Surface Mount | |||||||
Littelfuse
215 Series Time Lag 250 V 12 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse
|
Qty
Unit Price
1,000
$1.06
2,000
$1.05
4,000
$1.04
|
10,600
Ready to Ship!
|
15 Weeks | 2147 | Bulk | AXIAL | 250V | Slo-Blo | 12A | -55°C to +125°C | L 20mm x D 5mm | Through Hole | ||||||||||
|
Qty
Unit Price
250
$0.0821
750
$0.08
2,500
$0.0778
7,500
$0.0759
25,000
$0.0719
|
10,359
Ready to Ship!
|
N/A | 2233 | Bulk | 250VAC | Time Delay | 6.3A | 0.0071Ω | 63A | 237.6A | L 20mm x D 5.2mm | 1 | Fuse Block / Clip / Holder | |||||||||
|
Qty
Unit Price
40
$0.565
125
$0.55
300
$0.54
1,250
$0.525
3,000
$0.505
|
10,321
Ready to Ship!
|
15 Weeks | 2543 | Bag | CARTRIDGE | 250V | 250VAC | Time Lag | 1.6A | 0.0551Ω | 35A | -55°C to +125°C | 44.2A | L 20mm x D 5mm | Fuse Block / Clip / Holder | |||||||
|
Qty
Unit Price
40
$0.52
125
$0.51
400
$0.495
1,250
$0.485
4,000
$0.465
|
10,241
Ready to Ship!
|
23 Weeks | 2329 | Bulk | PCB Mount | |||||||||||||||||
Littelfuse
251 Series Very Fast-Acting 125V 0.5 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse
|
Qty
Unit Price
1,000
$0.22
3,000
$0.215
10,000
$0.21
|
10,000
Ready to Ship!
|
17 Weeks | 2444 | Reel | AXIAL | 125V | 125VAC | Very Fast Acting | 0.5A | 0.302Ω | 300A | -55°C to +125°C | 0.0598A | L 7.11mm x D 2.8mm | Through Hole | ||||||
|
Qty
Unit Price
10,000
$0.615
|
10,000
Ready to Ship!
|
15 Weeks | 2533 | Reel | 32V | Very Fast Acting | 0.75A | -55°C to +90°C | 0402 (1005 Metric) | Surface Mount |
Added to Your Shopping Cart