Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | Voltage Rating | Rated Voltage (VAC) | Response Characteristic | Current Rating | Resistance | Interrupting Rating | Operating Temp Range | Color | Typical Melting I2t (A2sec) | Dimension | Case Size | Storage Temperature Range | Moisture Sensitivity Level | Mounting Feature |
Qty Unit Price 1,000 $0.30 2,000 $0.30 4,000 $0.30 5,000 $0.30 15,000 $0.30 | 90,000 Ready to Ship! | 21 Weeks | 2404 | Reel | 32V | 32VAC | Slo-Blo | 15A | 3.5mΩ | -55°C to +90°C | 65A | 1206 (3216 Metric) | 0°C to 60°C | Surface Mount | ||||||
Qty Unit Price 1,000 $0.375 2,000 $0.375 3,000 $0.375 5,000 $0.375 10,000 $0.375 | 57,000 Ready to Ship! | 21 Weeks | 2423 | Reel | 32V | Time Lag | 25A | -55°C to +90°C | 1206 (3216 Metric) | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.345 6,000 $0.345 9,000 $0.345 12,000 $0.345 | 45,000 Ready to Ship! | 16 Weeks | 2442 | Reel | ||||||||||||||||
3403.0172.24 SCHURTER UMT250 Series Time Lag 125 V 4000 mA Non Resettable Fuse AEC-Q200 & IATF 16949 | Qty Unit Price 2,000 $0.335 4,000 $0.335 6,000 $0.335 8,000 $0.335 10,000 $0.335 | 34,000 Ready to Ship! | 20 Weeks | 2315 | Reel | 250V | Time Lag | 4A | -55°C to +125°C | L 10.1mm x W 3mm | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.315 4,000 $0.315 6,000 $0.315 8,000 $0.315 10,000 $0.315 | 14,000 Ready to Ship! | 20 Weeks | 2224 | Reel | 125V | Time Lag | 3.15A | -55°C to +125°C | L 10.1mm x W 3mm | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.385 | 12,000 Ready to Ship! | 20 Weeks | 2345 | Reel | 250V | Time Lag | 6.3A | -55°C to +125°C | L 10.1mm x W 3mm | Surface Mount | ||||||||||
Qty Unit Price 2,000 $0.315 | 10,000 Ready to Ship! | 20 Weeks | 2425 | Reel | 250V | Time Lag | 0.5A | -55°C to +125°C | L 10.1mm x W 3mm | Surface Mount | ||||||||||
3403.0176.24 SCHURTER UMT250 Series Time Lag 125 V 10000 mA Non Resettable Fuse AEC-Q200 & IATF 16949 | Qty Unit Price 2,000 $0.385 4,000 $0.385 6,000 $0.385 8,000 $0.385 10,000 $0.385 | 10,000 Ready to Ship! | 20 Weeks | 2419 | Reel | 125V | 250VAC | Time Lag | 10A | -55°C to +125°C | 166A | L 10.1mm x D 3mm | 0°C to 60°C | 1 | Fuse Block / Clip / Holder | |||||
Qty Unit Price 100 $0.39 400 $0.39 1,500 $0.39 3,000 $0.39 7,500 $0.39 | 7,500 Ready to Ship! | 19 Weeks | 2247 | Bag | RADIAL | 250V | 250VAC | Time Lag | 2A | -55°C to +125°C | Black | 34A | L 8.5mm x D 8.5mm | 0°C to 40°C | Through Hole | |||||
3403.0157.24 SCHURTER UMT250 Series Time Lag 125 V 0.125 A Non Resettable Fuse AEC-Q200 & IATF 16949 | Qty Unit Price 2,000 $0.595 | 6,000 Ready to Ship! | 20 Weeks | 2233 | Reel | SMD-2 | 125V | 250VAC | Slo-Blo | 125mA | 100A | -55°C to +125°C | 0.055 | 0°C to 60°C | Surface Mount | |||||
Qty Unit Price 1,000 $0.30 2,000 $0.30 4,000 $0.30 5,000 $0.30 15,000 $0.30 | 6,000 Ready to Ship! | 21 Weeks | 2321 | Reel | 63V | 32VAC | Slo-Blo | 10A | 5.5mΩ | -55°C to +90°C | 21A | L 3.2mm x W 1.6mm | 0°C to 60°C | 1 | Surface Mount | |||||
Qty Unit Price 1 $0.425 100 $0.425 300 $0.425 1,250 $0.425 4,000 $0.425 | 5,840 Ready to Ship! | 19 Weeks | 2237 | Bag | RADIAL | 250V | 250VAC | Time Lag | 1A | -55°C to +125°C | Black | 12A | L 8.5mm x D 8.5mm | 0°C to 40°C | Through Hole | |||||
Qty Unit Price 5,000 $0.225 | 5,000 Ready to Ship! | 32 Weeks | 2425 | Reel | Surface Mount | |||||||||||||||
Qty Unit Price 5,000 $0.435 | 5,000 Ready to Ship! | 11 Weeks | 2339 | Reel | 63V | 125VAC | Very Fast Acting | 0.16A | 0.51Ω | 100A | -55°C to +90°C | 1206 (3216 Metric) | 0°C to 60°C | 1 | Surface Mount | |||||
Qty Unit Price 750 $0.325 | 4,500 Ready to Ship! | 16 Weeks | 2407 | Reel | 125V | 125VAC | Time Lag | 5A | 100A | -40°C to +85°C | 20.8A | L 7.4mm x W 3.1mm | 0°C to 40°C | Surface Mount | ||||||
Qty Unit Price 1 $6.72 | 4,000 Ready to Ship! | 31 Weeks | 2349 | Box | CARTRIDGE | 250V | Time Lag | 0.063A | -40°C to +85°C | L 20mm x D 5mm | Surface Mount | |||||||||
Qty Unit Price 2,000 $0.36 | 4,000 Ready to Ship! | 20 Weeks | 2428 | Reel | ||||||||||||||||
Qty Unit Price 1 $0.25 150 $0.25 500 $0.25 2,000 $0.25 7,500 $0.25 | 3,791 Ready to Ship! | 20 Weeks | 2209 | Bag | CARTRIDGE | 250V | 250VAC | Time Lag | 6.3A | -55°C to +125°C | 190A | L 20mm x D 5mm | 0°C to 60°C | Surface Mount | ||||||
Qty Unit Price 1,500 $1.27 | 3,000 Ready to Ship! | 4 Weeks | 2423 | Reel | 250V | 277VAC | Slo-Blo | 1A | 1.5kA | -55°C to +125°C | 3.44 | 0°C to 40°C | Surface Mount | |||||||
Qty Unit Price 3,000 $0.345 6,000 $0.345 9,000 $0.345 12,000 $0.345 | 3,000 Ready to Ship! | 5 Weeks | 2422 | Reel | 125V | 125VAC | Fast-Acting | 0.25A | 100A | -40°C to +125°C | 0.0058 | L 7.4mm x W 3.1mm | 0°C to 60°C | 1 | Surface Mount | |||||
Qty Unit Price 1,500 $0.205 3,000 $0.205 6,000 $0.205 7,500 $0.205 22,500 $0.205 | 3,000 Ready to Ship! | 30 Weeks | 2417 | Reel | 30V | Others | 80A | -40°C to +85°C | 1812 (4532 Metric) | Surface Mount | ||||||||||
Qty Unit Price 10 $0.52 100 $0.52 400 $0.52 1,250 $0.52 4,000 $0.52 | 2,520 Ready to Ship! | 20 Weeks | 2202 | Bulk | 500V | Time Lag | 2.5A | -40°C to +85°C | L 32mm x D 6.3mm | Fuse Block / Clip / Holder | ||||||||||
Qty Unit Price 750 $0.345 | 2,250 Ready to Ship! | 16 Weeks | 2418 | Reel | 125V | Time Lag | 2A | -40°C to +85°C | L 7.4mm x W 3.1mm | Surface Mount | ||||||||||
Qty Unit Price 1 $0.355 125 $0.355 400 $0.355 1,250 $0.355 4,000 $0.355 | 2,000 Ready to Ship! | 20 Weeks | 2133 | Bulk | 300V | 250VAC | Slo-Blo | 1A | 1.5kA | -55°C to +125°C | 1.1 | L 20mm x D 5.2mm | 0°C to 60°C | Clip | ||||||
Qty Unit Price 2,000 $0.575 | 2,000 Ready to Ship! | 20 Weeks | 2334 | Reel | 250V | Time Lag | 0.16A | -55°C to +125°C | L 10.1mm x W 3mm | Surface Mount |
Added to Your Shopping Cart