| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
| Qty Unit Price 8,000 $0.0614 16,000 $0.0603 24,000 $0.0593 | 0 | 10 Weeks | 2411 | Reel | SOD-923 | 1 | Bi-Directional | 11.5V | 7V | 5V | 3.3V | 15pF | -55°C to +150°C | ±18kV | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 8,000 $0.0713 16,000 $0.0701 24,000 $0.0695 32,000 $0.069 40,000 $0.0676 | 0 | 20 Weeks | Reel | SOT-723 | 2 | Uni-Directional | 10V | 11V | 6.2pF | -55°C to +150°C | Surface Mount | |||||||||
| Qty Unit Price 8,000 $0.0123 24,000 $0.012 40,000 $0.0119 160,000 $0.0115 240,000 $0.0113 | 0 | 23 Weeks | 2511 | Reel | SOD-923 | 1 | Bi-Directional | 12.5V | 7.8V | 15pF | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 8,000 $0.0533 16,000 $0.0524 24,000 $0.0519 32,000 $0.0516 40,000 $0.0505 | 0 | 18 Weeks | Reel | SOD-923 | Uni-Directional | 9.8V | 5.8V | 1.3pF | -55°C to +150°C | Surface Mount | ||||||||||
| Qty Unit Price 3,000 $0.25 9,000 $0.245 15,000 $0.24 | 0 | 21 Weeks | Reel | 8 | Uni-Directional | 5V | 8.5V | 5.5V | 3.3V | -55°C to +125°C | 15kV | 0.5µA | 5A | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 8,000 $0.22 | 0 | 19 Weeks | 2508 | Reel | SOD-923 | 1 | Uni-Directional | 7.8V | 4.8V | 0.5pF | 0°C to 50°C | Surface Mount | ||||||||
| Qty Unit Price 8,000 $0.0507 16,000 $0.0499 24,000 $0.0494 32,000 $0.0491 40,000 $0.048 | 0 | 18 Weeks | 2545 | Reel | SOD-923 | Uni-Directional | 9.8V | 5.4V | 0.9pF | -55°C to +125°C | Surface Mount | |||||||||
| Qty Unit Price 8,000 $0.0236 24,000 $0.0231 32,000 $0.0229 80,000 $0.0225 120,000 $0.0221 | 0 | 10 Weeks | Reel | SOD-923 | 1 | Uni-Directional | 25V | 7.5V | 65pF | -55°C to +150°C | Surface Mount | |||||||||
| Qty Unit Price 3,000 $0.365 6,000 $0.36 9,000 $0.355 | 0 | 18 Weeks | Reel | UDFN-18 | 8 | Bi-Directional | 10V | 5.5V | 0.12pF | -55°C to +125°C | 1A | -55°C to +150°C | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.134 6,000 $0.133 9,000 $0.132 12,000 $0.131 15,000 $0.129 | 0 | 10 Weeks | 2533 | Reel | SOT-363 (SC-70-6, SC-88) | 4 | Uni-Directional | 7.2V | 5V | 40pF | -55°C to +150°C | ±16kV | 385mW | 1µA | -55°C to +150°C | Surface Mount | ||||
| Qty Unit Price 8,000 $0.40 | 0 | 17 Weeks | Reel | SOT-723 | 2 | Bi-Directional | 10.4V | 5V | 0.9pF | -55°C to +125°C | Surface Mount | |||||||||
| Qty Unit Price 10,000 $0.0824 20,000 $0.081 30,000 $0.0802 40,000 $0.0792 | 0 | 24 Weeks | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 8V | 5.88V | -55°C to +150°C | Surface Mount | ||||||||||
| Qty Unit Price 10,000 $0.035 20,000 $0.0344 30,000 $0.0341 50,000 $0.0338 100,000 $0.0329 | 0 | 11 Weeks | Reel | |||||||||||||||||
onsemi SZMMQA Series Quad 150 W 33 V Uni-Directional Automotive ESD Protection Diode - SC-74-6 | Qty Unit Price 3,000 $0.103 6,000 $0.101 9,000 $0.10 15,000 $0.0992 30,000 $0.0965 | 0 | 10 Weeks | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 25V | -55°C to +150°C | 48.6A | -55°C to +150°C | Surface Mount | ||||||||
| Qty Unit Price 8,000 $0.0661 16,000 $0.065 24,000 $0.0644 32,000 $0.064 40,000 $0.0626 | 0 | 23 Weeks | Reel | SOD-923 | 1 | 10V | 7.8V | 5.5V | 3.3V | 0.55pF | -55°C to +125°C | ±15kV | 500nA | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.26 6,000 $0.255 15,000 $0.25 | 0 | 22 Weeks | Reel | TSOP-6 | 4 | Uni-Directional | 12V | 6V | 5V | 3pF | -40°C to +125°C | ±30V | 1µA | -55°C to +150°C | Surface Mount | |||||
| Qty Unit Price 3,000 $0.225 9,000 $0.22 15,000 $0.215 | 0 | 52+Weeks | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.23 9,000 $0.225 15,000 $0.22 | 0 | 12 Weeks | Reel | |||||||||||||||||
| Qty Unit Price 3,000 $0.093 6,000 $0.0915 12,000 $0.09 15,000 $0.0895 45,000 $0.0866 | 0 | 52+Weeks | Reel | UDFN-10 | 4 | Uni-Directional | 6V | 5V | 0.3pF | -55°C to +125°C | 1µA | -55°C to +150°C | Surface Mount | |||||||
| Qty Unit Price 3,000 $0.0435 9,000 $0.0424 15,000 $0.042 45,000 $0.0409 75,000 $0.04 | 0 | 30 Weeks | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 14.1V | 5V | 105pF | -55°C to +150°C | Surface Mount | |||||||||
| Qty Unit Price 10,000 $0.0282 20,000 $0.0277 40,000 $0.0273 50,000 $0.0272 150,000 $0.0264 | 0 | 22 Weeks | 2526 | Reel | 1 | Bi-Directional | 5.2V | 2.1V | 1.4V | 1V | 0.18pF | -55°C to +150°C | 8kV | |||||||
onsemi ESD Protection Diode Dual-Line Uni-Directional 3.3 V Stand-Off 30 KV 3-Pin SOT- | Qty Unit Price 8,000 $0.093 16,000 $0.0915 24,000 $0.0906 32,000 $0.09 40,000 $0.0881 | 0 | 24 Weeks | Reel | ||||||||||||||||
| Qty Unit Price 3,000 $0.355 6,000 $0.35 9,000 $0.345 | 0 | 8 Weeks | Reel | DFN-8 | 4 | 8V | 205pF | -40°C to +85°C | Surface Mount | |||||||||||
| Qty Unit Price 4,000 $0.175 8,000 $0.173 12,000 $0.172 16,000 $0.171 20,000 $0.168 | 0 | 17 Weeks | Reel | DFN-16 | 8 | 8V | 12pF | -40°C to +85°C | Surface Mount | |||||||||||
onsemi NUP2301MW6T1 Series 70 V 3 pF Surface Mount Low Capacitance Diode Array - SC-88 | Qty Unit Price 3,000 $0.151 6,000 $0.149 9,000 $0.148 12,000 $0.147 15,000 $0.145 | 0 | 10 Weeks | Reel | SOT-363 (SC-70-6, SC-88) | 2 | 70V | 70V | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart