text.skipToContent text.skipToNavigation
Results: 7
Part Details Price (USD)
Stock
Lead Time
Date Code
Package
No of Channels
Directional
Clamping Voltage-Max
Breakdown Voltage-Max
Breakdown Voltage-Min
Capacitance
Operating Temp Range
Mounting Feature

Datasheet
2163277 MG064S05A150DP
AVX
MG Series 8.5 V 825 pF Bi-Directional 0612 SMT Multilayer TVS ESD Protection
Min: 1,000
Mult. of: 1,000
Increase Button Decrease Button
  • 1,000: $0.39
  • 2,000: $0.335
  • 3,000: $0.335
  • 4,000: $0.33
1,000 N/A 1841 Reel 4 Bi-Directional 18V 8.5V 825pF -55°C to +125°C Surface Mount

Datasheet
8011521 MG064S09A200DP
AVX
MG Series 12.7 V 550 pF Bi-Directional 0612 SMT Multilayer TVS ESD Protection
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $1.07
  • 2,000: $0.765
  • 3,000: $0.75
0 N/A Reel 4 Bi-Directional 22V 12.7V 550pF -55°C to +125°C Surface Mount

Datasheet
3011759 MG064S18A400DP
AVX
MG Series 25.5 V 120 pF Bi-Directional 0612 SMT Multilayer TVS ESD Protection
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $1.01
  • 2,000: $0.73
  • 3,000: $0.715
  • 4,000: $0.705
0 5-10 Days Reel 4 Bi-Directional 42V 25.5V 120pF -55°C to +125°C Surface Mount

Datasheet
3630696 MG052S18A400DP
AVX
MG Series 25.5 V 225 pF Bi-Directional 0508 SMT TVS Diode Array ESD Protection
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $0.545
  • 2,000: $0.48
  • 3,000: $0.475
  • 4,000: $0.475
0 N/A Reel 2 Bi-Directional 42V 25.5V 225pF -55°C to +125°C Surface Mount

Datasheet
8840225 MG064S18A400RP
AVX
MG Series 25.5 V 120 pF Bi-Directional 0612 Multilayer TVS ESD Protection
Min: 4,000
Mult. of: 4,000
More Info Increase Button Decrease Button
  • 4,000: $1.05
0 N/A Reel 4 Bi-Directional 42V 25.5V 120pF -55°C to +125°C Surface Mount

Datasheet
5053532 VCUG060075L1DP
AVX
UG Series 0603 7.5 V 350 pF 32 Vcl Surface Mount Chip Varistor
Min: 1,000
Mult. of: 1,000
More Info Increase Button Decrease Button
  • 1,000: $0.184
  • 2,000: $0.154
  • 4,000: $0.152
  • 5,000: $0.151
  • 15,000: $0.147
0 5-10 Days Reel 1 Bi-Directional 32V 16.3V 350pF -55°C to +125°C Surface Mount
6109053 GG040205170N2P
AVX
ESD Suppressors / TVS Diodes SMP Diode 0402, 5vdc 17pf,<6.5 v clamp@1a
Min: 10,000
Mult. of: 10,000
More Info Increase Button Decrease Button
  • 10,000: $0.0397
  • 20,000: $0.0341
  • 30,000: $0.0339
  • 40,000: $0.0338
0 1928 Reel