Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
Qty Web Price 3,000 $0.0131 12,000 $0.011 30,000 $0.0108 75,000 $0.0106 120,000 $0.0105 | 4,428,000 Ready to Ship! | 28 Weeks | 2012 | Reel | SOT-23 (SC-59,TO-236) | 1 | Bi-Directional | Surface Mount | ||||||||||||
Micro Commercial Components Single Channel 350 W 15.5 Vcl 350 pF SMT ESD Protection Device - SOD-323 | Qty Web Price 3,000 $0.0494 9,000 $0.0413 15,000 $0.0409 60,000 $0.0398 90,000 $0.0395 | 279,000 Ready to Ship! | 28 Weeks | 2142 | Reel | SOD-323 | 1 | Uni-Directional | 15.5V | 7.3V | 6.2V | 5V | 350pF | -55°C to +150°C | 30kV | 350W | 1µA | 15A | -55°C to +150°C | Surface Mount |
Qty Web Price 3,000 $0.46 6,000 $0.44 9,000 $0.415 12,000 $0.395 | 102,000 Ready to Ship! | 26 Weeks | 2142 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 21V | 13.3V | 12V | 45pF | -55°C to +150°C | ±16kV | 400W | 1µA | 5A | -55°C to +150°C | Surface Mount | ||
Qty Web Price 3,000 $0.105 9,000 $0.087 12,000 $0.0865 30,000 $0.0849 45,000 $0.0842 | 36,000 Ready to Ship! | 26 Weeks | 2045 | Reel | ||||||||||||||||
Qty Web Price 2,500 $0.11 7,500 $0.0908 10,000 $0.0902 25,000 $0.0885 37,500 $0.0877 | 25,000 Ready to Ship! | 16 Weeks | 2150 | Reel | ||||||||||||||||
Qty Web Price 3,000 $0.0811 9,000 $0.0674 15,000 $0.0668 30,000 $0.0658 60,000 $0.0649 | 3,000 Ready to Ship! | 20 Weeks | 2209 | Reel | ||||||||||||||||
Qty Web Price 500 $7.63 | 0 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.765 | 0 | Reel | ||||||||||||||||||
![]() Micro Commercial Components ESD Suppressors / TVS Diodes Prot Device, TVS 5000W,53.3V | Qty Web Price 3,000 $0.455 6,000 $0.43 9,000 $0.41 12,000 $0.39 | 0 | Reel | SMC (DO-214AB) | 1 | Bi-Directional | 53.3V | 40.6V | 36.7V | 33V | -55°C to +175°C | 5µA | 93.9A | -55°C to +175°C | Surface Mount | |||||
Qty Web Price 3,000 $1.02 | 0 | 20 Weeks | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.046 9,000 $0.038 12,000 $0.0378 30,000 $0.0371 45,000 $0.0368 | 0 | Reel | ||||||||||||||||||
Qty Web Price 3,000 $0.0566 9,000 $0.0472 15,000 $0.0468 45,000 $0.0458 75,000 $0.0453 | 0 | 28 Weeks | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0494 9,000 $0.0413 15,000 $0.0409 60,000 $0.0398 90,000 $0.0395 | 0 | 28 Weeks | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0246 9,000 $0.0206 15,000 $0.0204 60,000 $0.0199 90,000 $0.0197 | 0 | 2149 | Reel | SOD-123 | Surface Mount | |||||||||||||||
Qty Web Price 3,000 $0.0395 9,000 $0.0328 15,000 $0.0325 30,000 $0.032 60,000 $0.0316 | 0 | Reel | SOD-123 | Surface Mount | ||||||||||||||||
Qty Web Price 3,000 $0.0395 9,000 $0.0328 15,000 $0.0325 30,000 $0.032 60,000 $0.0316 | 0 | 28 Weeks | Reel | |||||||||||||||||
Qty Web Price 3,000 $0.0131 12,000 $0.011 30,000 $0.0108 75,000 $0.0106 120,000 $0.0105 | 0 | Reel | SOT-23 (SC-59,TO-236) | 1 | Bi-Directional | Surface Mount | ||||||||||||||
Micro Commercial Components ESD12VD3 Series 22 V 150 pF Surface Mount ESD Protection Diode - SOD-323 | Qty Web Price 3,000 $0.074 9,000 $0.0615 15,000 $0.0609 30,000 $0.06 60,000 $0.0592 | 0 | Reel | SOD-323 | 1 | 22V | 15.75V | 13.3V | 12V | 150pF | -55°C to +150°C | 30kV | 200mW | 1µA | -55°C to +150°C | Surface Mount | ||||
Micro Commercial Components ESD12VD3B Series 12 V 1 A 350 W Surface Mount ESD Protection Device - SOD-323 | Qty Web Price 3,000 $0.13 6,000 $0.108 12,000 $0.107 15,000 $0.106 45,000 $0.104 | 0 | 20 Weeks | Reel | SOD-323 | 1 | Bi-Directional | 15.5V | 13.5V | 12V | 80pF | -55°C to +150°C | ±15kV | 1µA | 1A | -55°C to +150°C | Surface Mount | |||
Qty Web Price 3,000 $0.0612 | 0 | N/A | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 9.4V | 5V | 105pF | -55°C to +150°C | Surface Mount | |||||||||
Micro Commercial Components ESD3V3D5 Series 5 V 105 pF Uni-Directional ESD Protection - SOD-523 | Qty Web Price 8,000 $0.0658 16,000 $0.0543 24,000 $0.0539 40,000 $0.0533 80,000 $0.0526 | 0 | 28 Weeks | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 9.4V | 5V | 105pF | -55°C to +150°C | Surface Mount | ||||||||
Micro Commercial Components ESD3V3D9 Series 5.8 V 50 pF Surface Mount ESD Protection Diode - SOD-923 | Qty Web Price 8,000 $0.0614 16,000 $0.0507 24,000 $0.0503 40,000 $0.0498 80,000 $0.0491 | 0 | 20 Weeks | Reel | SOD-923 | 1 | 5.8V | 5V | 3.3V | 50pF | -55°C to +150°C | 16kV | 1µA | -55°C to +150°C | Surface Mount | |||||
Micro Commercial Components ESD5V0D5 Series 18.6 V 80 pF SMT Uni-Directional ESD Protection Diode - SOD-523 | Qty Web Price 8,000 $0.0494 16,000 $0.0411 32,000 $0.0405 40,000 $0.0403 120,000 $0.0395 | 0 | 28 Weeks | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 18.6V | 6.2V | 5V | 80pF | -55°C to +150°C | 16kV | 200mW | 0.08µA | -55°C to +150°C | Surface Mount | |||
Qty Web Price 8,000 $0.0954 16,000 $0.0778 24,000 $0.0771 32,000 $0.0767 40,000 $0.0763 | 0 | 28 Weeks | Reel | |||||||||||||||||
Micro Commercial Components 20 V Clamp 25 A (8/20µs) Ipp Surface Mount TVS Diode - DFN2626-10 | Qty Web Price 3,000 $0.41 6,000 $0.39 9,000 $0.37 12,000 $0.35 | 0 | 10 Weeks | Reel | 4 | Uni-Directional | 18V | 3.3V | 3.8pF | -55°C to +125°C | ±25kV | 450W | 0.5µA | 25A | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart