| Part Details | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Part Details |
Price (USD)
|
Global Stock
|
Lead Time
|
Date Code
|
Package
|
Package Style
|
No of Channels
|
Directional
|
Clamping Voltage-Max
|
Breakdown Voltage-Max
|
Breakdown Voltage-Min
|
Standoff Voltage
|
Capacitance
|
Operating Temp Range
|
ESD Voltage-Max
|
Rated Power
|
Leakage Current
|
Peak Output Current
|
Storage Temperature Range
|
Mounting Feature
|
|
Qty
Unit Price
3,000
$0.375
|
555,000
Ready to Ship!
|
N/A | 2449 | Reel | SOT-323 (SC-70) | 2 | Bi-Directional | 50V | 30.3V | 9.3pF | -55°C to +150°C | Surface Mount | ||||||||
|
Qty
Unit Price
3,000
$0.22
6,000
$0.215
|
84,000
Ready to Ship!
|
N/A | 2452 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 20V | 7.2V | 6.4V | 5.2V | 152pF | -65°C to +150°C | ±30kV | 1µA | -65°C to +150°C | Surface Mount | |||
|
Qty
Unit Price
3,000
$0.435
|
54,000
Ready to Ship!
|
N/A | 2549 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 9V | 5.5V | 40pF | -40°C to +85°C | ±8kV | 100nA | -55°C to +125°C | Surface Mount | |||||
|
Qty
Unit Price
3,000
$0.0616
6,000
$0.0605
9,000
$0.0599
12,000
$0.0594
15,000
$0.058
|
45,000
Ready to Ship!
|
N/A | 2529 | Reel | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.44
6,000
$0.43
|
36,000
Ready to Ship!
|
N/A | 2524 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 70V | 30.3V | 25.4V | 24V | 11pF | -65°C to +150°C | 23kV | 1nA | 3A | -65°C to +150°C | Surface Mount | ||
Nexperia
IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
|
Qty
Unit Price
3,000
$0.455
6,000
$0.445
|
24,000
Ready to Ship!
|
N/A | 2506 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 9V | 6V | 5.5V | 2.5pF | -40°C to +85°C | ±8kV | 100nA | -55°C to +125°C | Surface Mount | |||
|
Qty
Unit Price
10,000
$0.435
|
10,000
Ready to Ship!
|
N/A | 2548 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 5.5V | 1pF | -40°C to +85°C | 8kV | -55°C to +125°C | Surface Mount | |||||||
Nexperia
PESD4V0Z1Bxxx 4 V 0.45 pF SMT Bidirectional ESD Protection Diode - DSN0603-2
|
Qty
Unit Price
9,000
$0.245
|
9,000
Ready to Ship!
|
N/A | 1836 | Reel | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0601
6,000
$0.0591
9,000
$0.0585
12,000
$0.0581
15,000
$0.0567
|
6,000
Ready to Ship!
|
N/A | 2442 | Reel | SOT-323 (SC-70) | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.555
6,000
$0.54
|
3,000
Ready to Ship!
|
N/A | 2438 | Reel | SC-74 (TSOP-6) | 5 | Uni-Directional | 33V | 29V | 25.5V | 24V | 45pF to 70pF | -65°C to +150°C | 200W | 0.05nA | 4A | -65°C to +150°C | Surface Mount | ||
Nexperia
PESD Series 4.5 V 2.6 pF Ultra Low Capacitance ESD Protection Diode - SOD-323
|
Qty
Unit Price
1
$0.81
15
$0.71
75
$0.655
300
$0.605
1,500
$0.545
|
905
Ready to Ship!
|
N/A | 2325 |
Cut Tape Available in Mini-Reel
|
SOD-323 | 1 | Uni-Directional | 6.8V | 4.5V | 2.6pF | -55°C to +150°C | Surface Mount | |||||||
|
Qty
Unit Price
1
$0.585
15
$0.495
75
$0.445
300
$0.40
1,500
$0.35
|
13
Ready to Ship!
|
N/A | 1913 |
Cut Tape Available in Mini-Reel
|
SOD-323 | 1 | Bi-Directional | 26V | 6.9V | 101pF | -65°C to +150°C | Surface Mount | ||||||||
|
Qty
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
12,000
$0.134
15,000
$0.132
|
0 | N/A | Reel | SOD-123 | Surface Mount | |||||||||||||||
Nexperia
BAT46 Series 100 V 250 mA Surface Mount Single Schottky Barrier Diode - SOD-123F
|
Qty
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
12,000
$0.134
15,000
$0.132
|
0 | N/A | Reel | SOD-123F | Surface Mount | ||||||||||||||
|
Qty
Unit Price
3,000
$0.0743
6,000
$0.073
9,000
$0.0722
12,000
$0.0717
15,000
$0.07
|
0 | N/A | Reel | SOD-123 | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.265
6,000
$0.26
|
0 | N/A | Reel | SOT-323 (SC-70) | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.189
6,000
$0.187
9,000
$0.184
|
0 | N/A | Reel | SOT-143 (TO-253-4) | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.158
6,000
$0.156
9,000
$0.155
12,000
$0.153
|
0 | N/A | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.395
|
0 | N/A | Reel | |||||||||||||||||
Nexperia
IP4292CZ10 Series 4 Channel 4 V 0.55 pF ESD Protected TVS Diode - DFN2510A-10
|
Qty
Unit Price
5,000
$0.35
|
0 | 20 Weeks | Reel | XSON-10 | 4 | Uni-Directional | 4V | 6V | 5.5V | 0.55pF | -40°C to +85°C | ±15kV | 1µA | -55°C to +125°C | Surface Mount | ||||
|
Qty
Unit Price
3,000
$0.0651
6,000
$0.0639
9,000
$0.0633
12,000
$0.0628
15,000
$0.0614
|
0 | N/A | Reel | SOT-23 (SC-59,TO-236) | Surface Mount | |||||||||||||||
|
Qty
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
15,000
$0.133
|
0 | N/A | Reel | SOT-23 (SC-59,TO-236) | Uni-Directional | 38V | 28.35V | 48pF to 60pF | -55°C to +150°C | Surface Mount | ||||||||||
|
Qty
Unit Price
3,000
$0.205
9,000
$0.20
|
0 | N/A | Reel | SOD-323 | 1 | Bi-Directional | 37V | 16.7V | 19pF | -65°C to +150°C | Surface Mount | |||||||||
Nexperia
PESDxL2BT Series 37 V 19 pF Low Capacitance ESD Protection Diode - SOT-23-3
|
Qty
Unit Price
3,000
$0.425
6,000
$0.415
9,000
$0.41
|
0 | N/A | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 37V | 16.7V | 12V | 19pF | -65°C to +150°C | ±23kV | 50nA | -65°C to +150°C | Surface Mount | ||||
Nexperia
PESD12VV1BL Series 17 pF 14.6 V Bidirectional ESD Protection Diode - SOD-882
|
Qty
Unit Price
10,000
$0.14
|
0 | N/A | Reel | SOD-882 | 1 | Bi-Directional | 38V | 16.8V | 14.6V | 17pF | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart