Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
ProTek Devices SRV05 Series 4 Ch 3.5 pF 15 Vclamp Steering Diode/TVS Array Combo - SOT-23-6 | Qty Web Price 3,000 $0.31 | 273,000 Ready to Ship! | N/A | 2115 | Reel | SOT-23-6 (SOT-26) | 4 | 15V | 3.5pF | -55°C to +150°C | Surface Mount | |||||||||
ProTek Devices STF701 Series 2 Channel 40 MHz 6 Vbr 160 pF EMI Filter TVS Array - SC-70-5 | Qty Web Price 3,000 $0.39 6,000 $0.37 9,000 $0.355 12,000 $0.335 | 39,000 Ready to Ship! | N/A | 2135 | Reel | SOT-353 (SC-88A, SC-70-5) | 2 | Bi-Directional | 6V | 5V | -55°C to +150°C | 5µA | -55°C to +150°C | Surface Mount | ||||||
ProTek Devices GBLC Series 250 W 8 V 13.4 Vcl Ultra Low Capacitance TVS Array - SOD-323 | Qty Web Price 3,000 $0.595 6,000 $0.48 9,000 $0.475 | 36,000 Ready to Ship! | N/A | 2125 | Reel | SOD-323 | 2 | Uni-Directional/Bi-Directional | 13.4V | 8.5V | 8V | 67pF | -55°C to +150°C | 2µA | -55°C to +150°C | Surface Mount | ||||
ProTek Devices GBLC03xx Series 7 V 5 uA SMT Ultra Low Capacitance TVS Array - SOD-323 | Qty Web Price 3,000 $0.53 6,000 $0.50 9,000 $0.485 | 33,000 Ready to Ship! | N/A | 2136 | Reel | SOD-323 | 4 | Bi-Directional | 7V | 4V | 3V | 0.6pF | -55°C to +150°C | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 3,000 $0.75 6,000 $0.57 9,000 $0.56 | 30,000 Ready to Ship! | N/A | 2146 | Reel | SOT-143 (TO-253-4) | 1 | Uni-Directional | 5V | 3V | 2.8V | 4.5F | -55°C to +150°C | ±15kV | 300W | 1µA | 30A | -55°C to +150°C | Surface Mount | ||
ProTek Devices SR3.3 Series 2 Ch 4.5 pF 15 Vclamp Steering Diode / TVS Array Combo - SOT-143 | Qty Web Price 3,000 $1.08 6,000 $0.615 9,000 $0.60 | 30,000 Ready to Ship! | 14 Weeks | 2212 | Reel | SOT-143 (TO-253-4) | 2 | 7V | 4.5pF | -55°C to +150°C | Surface Mount | |||||||||
ProTek Devices PSRDA70-4 Series 4 Channel 70 Vrrm 24 A 6 pF Steering Diode Array - SOIC-8 | Qty Web Price 1,000 $1.74 2,000 $1.41 3,000 $1.39 | 17,000 Ready to Ship! | N/A | 2206 | Reel | SOIC-8 | 4 | Uni-Directional | 6pF | -55°C to +150°C | ±15kV | 500mW | 5µA | -55°C to +150°C | Surface Mount | |||||
Qty Web Price 1 $1.95 | 9,920 Ready to Ship! | N/A | 2211 | Tube | SOIC-16 | 8 | Bi-Directional | 5pF | -55°C to +150°C | 0.1µA | -55°C to +150°C | Surface Mount | ||||||||
Qty Web Price 1 $2.10 40 $1.87 125 $1.81 400 $1.74 1,250 $1.68 | 9,905 Ready to Ship! | N/A | 2211 | Tube | DIP-16 | 8 | Uni-Directional | 50V | 5pF | -55°C to +150°C | 0.1µA | -55°C to +150°C | Through Hole | |||||||
![]() ProTek Devices PSOT-LC Series 500 W 12 V Uni-Directional Ultra Low Capacitance TVS Diode-SOT-23 | Qty Web Price 3,000 $0.245 6,000 $0.20 9,000 $0.199 12,000 $0.198 15,000 $0.197 | 6,000 Ready to Ship! | N/A | 2137 | Reel | 2 | Uni-Directional | 23V | 13.3V | 12V | 5pF | -55°C to +150°C | ±15kV | 500W | 1µA | 1µA | -55°C to +150°C | Surface Mount | ||
Qty Web Price 3,000 $0.56 6,000 $0.53 9,000 $0.515 | 3,000 Ready to Ship! | N/A | 2143 | Reel | SOT-23-6 (SOT-26) | 4 | 3pF | -55°C to +150°C | Surface Mount | |||||||||||
ProTek Devices GBLC03xx Series 7 V 5 uA SMT Ultra Low Capacitance TVS Array - SOD-323 | Qty Web Price 1 $1.94 15 $1.77 75 $1.67 300 $1.59 1,500 $1.49 | 2,555 Ready to Ship! | N/A | 2132 | Cut Tape Available in Mini-Reel | SOD-323 | 4 | Bi-Directional | 7V | 4V | 3V | 0.6pF | -55°C to +150°C | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Web Price 1 $1.13 15 $1.02 75 $0.95 300 $0.90 1,500 $0.83 | 2,394 Ready to Ship! | N/A | 1941 | Cut Tape Available in Mini-Reel | SOT-23-6 (SOT-26) | 4 | 3pF | -55°C to +150°C | Surface Mount | |||||||||||
ProTek Devices SR3.3 Series 2 Ch 4.5 pF 15 Vclamp Steering Diode / TVS Array Combo - SOT-143 | Qty Web Price 1 $1.18 15 $1.06 75 $0.99 300 $0.94 1,500 $0.87 | 990 Ready to Ship! | 14 Weeks | 1824 | Cut Tape Available in Mini-Reel | SOT-143 (TO-253-4) | 2 | 7V | 4.5pF | -55°C to +150°C | Surface Mount | |||||||||
ProTek Devices SRV05 Series 4 Ch 3.5 pF 15 Vclamp Steering Diode/TVS Array Combo - SOT-23-6 | Qty Web Price 1 $0.82 15 $0.73 75 $0.67 300 $0.62 1,500 $0.56 | 614 Ready to Ship! | N/A | 2007 | Cut Tape Available in Mini-Reel | SOT-23-6 (SOT-26) | 4 | 15V | 3.5pF | -55°C to +150°C | Surface Mount | |||||||||
Qty Web Price 1 $1.96 40 $1.96 125 $1.83 400 $1.77 1,250 $1.71 | 321 Ready to Ship! | N/A | 2051 | Tube | DIP-14 | 8 | Uni-Directional | 50V | 5pF | -55°C to +150°C | 0.1µA | Through Hole | ||||||||
ProTek Devices STF701 Series 2 Channel 40 MHz 6 Vbr 160 pF EMI Filter TVS Array - SC-70-5 | Qty Web Price 1 $0.89 15 $0.79 75 $0.73 300 $0.68 1,500 $0.62 | 105 Ready to Ship! | N/A | 1952 | Cut Tape Available in Mini-Reel | SOT-353 (SC-88A, SC-70-5) | 2 | Bi-Directional | 6V | 5V | -55°C to +150°C | 5µA | -55°C to +150°C | Surface Mount | ||||||
Qty Web Price 25 $3.95 100 $3.40 250 $3.30 625 $3.21 1,000 $3.16 | 15 Ready to Ship! | 3 Weeks | 2047 | Tube | DIP-16 | Bi-Directional | 19/32V | 13.3V | Through Hole | |||||||||||
Qty Web Price 1 $99.82 4 $91.79 10 $86.84 25 $82.16 40 $79.86 | 0 | N/A | Bag | 4 | 20V | 25pF | -55°C to +100°C | |||||||||||||
Qty Web Price 25 $277.64 | 0 | N/A | Bag | DIP-16 | Bi-Directional | 65V | 33.3V | Through Hole | ||||||||||||
Qty Web Price 25 $247.00 | 0 | N/A | Bag | |||||||||||||||||
Qty Web Price 55 $2.28 1,100 $1.86 1,650 $1.84 2,200 $1.82 | 0 | N/A | Bag | |||||||||||||||||
Qty Web Price 1 $55.28 4 $51.46 15 $48.06 30 $46.37 75 $44.22 | 0 | N/A | Bag | 652V | 418V | |||||||||||||||
Qty Web Price 48 $3.25 144 $2.79 240 $2.75 960 $2.63 1,440 $2.60 | 0 | N/A | Bag | |||||||||||||||||
Qty Web Price 1 $97.04 4 $89.23 10 $84.42 25 $79.87 40 $77.63 | 0 | N/A | Box |
Added to Your Shopping Cart