Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
Semtech RCLAMP Series 15 V 0.3 pF SMT Ultra-Low Capacitance TVS Diode Array - SLP-1610P4 | Qty Unit Price 3,000 $0.23 | 72,000 Ready to Ship! | 13 Weeks | 2202 | Reel | SLP-1610P4 | 2 | Uni-Directional | 15V | 6V | 5V | 0.3pF | -55°C to +125°C | ±15kV | 0.1µA | -55°C to +150°C | Surface Mount | |||
Semtech RCLAMP Series 30 V 0.3 pF SMT RailClamp® Low Capacitance TVS Array - SLP-1210N6 | Qty Unit Price 3,000 $0.285 | 54,000 Ready to Ship! | 13 Weeks | 2202 | Reel | SLP-1210N6 | 2 | Uni-Directional | 30V | 12V | 6.5V | 0.3pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
Semtech RCLAMP Series 6 V 150 W Bi-Directional Transient Voltage Suppressor Diode SOT-23 | Qty Unit Price 3,000 $0.33 | 48,000 Ready to Ship! | 13 Weeks | 2214 | Reel | SOT-23 (SC-59,TO-236) | Bi-Directional | 25V | 6V | 5V | ±15kV | 3µA | -55°C to +150°C | Surface Mount | ||||||
Semtech RCLAMP Series 25 V 1.5 pF RailClamp® Low Capacitance TVS Diode Array - SOT-23-6L | Qty Unit Price 3,000 $0.50 | 48,000 Ready to Ship! | 13 Weeks | 2216 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 25V | 5V | 5V | 1.5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 500 $0.90 | 46,500 Ready to Ship! | 13 Weeks | 2231 | Reel | SOIC-8 | 4 | Bi-Directional | 30V | 16.7V | 15V | 75pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.27 | 45,000 Ready to Ship! | 13 Weeks | 2442 | Reel | SLP-2020P6 | 4 | Uni-Directional | 17.5V | 5V | 5V | 3pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 25 V 0.3 pF Ultra-Low Capacitance 1-Line ESD Protection SLP-1006P2 | Qty Unit Price 3,000 $0.335 | 45,000 Ready to Ship! | 13 Weeks | 2251 | Reel | SLP-1006P2 | 1 | Bi-Directional | 25V | 10V | 8V | 0.3pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0692 | 45,000 Ready to Ship! | N/A | 2212 | Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 19V | 13.3V | 12V | 120pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.199 | 39,000 Ready to Ship! | 13 Weeks | 2425 | Reel | SOT-143 (TO-253-4) | 2 | Uni-Directional | 20V | 6V | 5V | 6pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.0944 | 36,000 Ready to Ship! | 13 Weeks | 2415 | Reel | SLP-1006P2 | Bi-Directional | 20V | Surface Mount | ||||||||||||
Qty Unit Price 3,000 $0.235 | 33,000 Ready to Ship! | 13 Weeks | 2501 | Reel | SOT-563 | 4 | Uni-Directional | 12V | 6V | 5V | 60pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 500 $1.93 | 32,000 Ready to Ship! | 13 Weeks | 2341 | Reel | SOIC-8 | 2 | Bi-Directional | 24V | 13.3V | 12V | 5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 500 $2.10 | 30,500 Ready to Ship! | 13 Weeks | 2225 | Reel | SOIC-8 | 4 | Bi-Directional | 24V | 13.3V | 12V | 120pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 10,000 $0.485 | 30,000 Ready to Ship! | 13 Weeks | 2423 | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.215 | 27,000 Ready to Ship! | 13 Weeks | 2423 | Reel | 1 | Uni-Directional | 12.5V | 6V | 160pF | -55°C to +125°C | ||||||||||
Qty Unit Price 3,000 $0.485 | 24,000 Ready to Ship! | 13 Weeks | 2450 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 15V | 6V | 5V | 3pF | -55°C to +125°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.455 | 24,000 Ready to Ship! | 13 Weeks | 2331 | Reel | SOT-353 (SC-88A, SC-70-5) | 4 | Bi-Directional | 8V | 25pF | -55°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 10,000 $0.315 | 20,000 Ready to Ship! | N/A | 2214 | Reel | ||||||||||||||||
Semtech LCDA Series 33 V 8 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8 | Qty Unit Price 500 $1.63 | 18,000 Ready to Ship! | 13 Weeks | 2239 | Reel | SOIC-8 | 6 | Bi-Directional | 33V | 16.7V | 15V | 8pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.77 | 18,000 Ready to Ship! | 13 Weeks | 2507 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 15V | 10pF | -55°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.46 | 15,000 Ready to Ship! | 13 Weeks | 2412 | Reel | SLP-1616P6 | 4 | Bi-Directional | 18V | 6V | 5V | 1.9pF | -55°C to +125°C | ±15kV | 3µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.159 | 15,000 Ready to Ship! | N/A | 2413 | Reel | ||||||||||||||||
Qty Unit Price 15,000 $0.186 | 15,000 Ready to Ship! | N/A | 2139 | Reel | 1 | Bi-Directional | 7.5V | 26.5V | 18.5V | 18V | 0.45pF | -40°C to +85°C | 17kV | 0.05A | 3A | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 500 $1.35 | 12,500 Ready to Ship! | 13 Weeks | 2313 | Reel | SOIC-8 | 4 | Uni-Directional | 11V | 6V | 5V | 400pF | -55°C to +125°C | 15kV | 20µA | -55°C to +150°C | Surface Mount | ||||
Semtech RClamp3346 Series 7 V 0.15 uA SMT Low Capacitance Rclamp 6-Line ESD Protection | Qty Unit Price 10,000 $0.53 | 10,000 Ready to Ship! | 13 Weeks | 2410 | Reel | Surface Mount |
Added to Your Shopping Cart