Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
Semtech SLVU Series 17 V 8 pF Bi-Directional Surface Mount EPD TVS Diode Array - SOIC-8 | Qty Unit Price 500 $2.69 | 10,000 Ready to Ship! | 13 Weeks | 2229 | Reel | SOIC-8 | 8 | Bi-Directional | 17V | 2.8V | 8pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 10,000 $0.315 | 10,000 Ready to Ship! | N/A | 2420 | Reel | ||||||||||||||||
Qty Unit Price 10,000 $0.37 | 10,000 Ready to Ship! | N/A | 2508 | Reel | 1 | Uni-Directional | 15V | 15.5V | 12V | 10V | 350pF | -40°C to +125°C | -55V to +150V | 1200W to 1600W | 50nA | 80A | -55°C to +150°C | Surface Mount | ||
Qty Unit Price 10,000 $0.415 | 10,000 Ready to Ship! | N/A | 2335 | Reel | Uni-Directional | 60V | 45V | 36V | Surface Mount | |||||||||||
Qty Unit Price 500 $0.95 | 9,500 Ready to Ship! | 13 Weeks | 2239 | Reel | SOIC-8 | 4 | Uni-Directional | 15V | 3.3V | 8pF | -40°C to +85°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.47 | 9,000 Ready to Ship! | 13 Weeks | 2314 | Reel | Uni-Directional | 12V | 0.7pF to 0.8pF | -55°C to +125°C | ||||||||||||
Qty Unit Price 3,000 $0.27 | 9,000 Ready to Ship! | 13 Weeks | 2335 | Reel | SOT-353 (SC-88A, SC-70-5) | 4 | Uni-Directional | 12.5V | 6V | 5V | 150pF | -55°C to +125°C | 15kV | 10µA | -55°C to +150°C | Surface Mount | ||||
Semtech UCLAMP2401T 50 V 50 pF Uni-Directional SMT ESD Suppressor TVS Array-SLP1006P2T | Qty Unit Price 3,000 $0.215 | 9,000 Ready to Ship! | N/A | 2424 | Reel | SLP-1006P2 | 1 | Uni-Directional | 50V | 27V | 50pF | -55°C to +125°C | Surface Mount | |||||||
Semtech LCDA Series 26.6 V 8 pF Bi-Directional Low Capacitance TVS Diode Array SOIC-16 | Qty Unit Price 500 $3.70 | 7,500 Ready to Ship! | 13 Weeks | 2337 | Reel | SOIC-16 | 8 | Bi-Directional | 26.6V | 13.3V | 12V | 8pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.46 | 6,000 Ready to Ship! | 13 Weeks | 2123 | Reel | SLP-1616P6 | 4 | Bi-Directional | 18V | 6V | 5V | 1.9pF | -55°C to +125°C | ±15kV | 3µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP053: 6 V 4 A Ultra-Low Capacitance Rclamp 1-Line ESD Protection-SLP1006P2T | Qty Unit Price 3,000 $0.47 | 6,000 Ready to Ship! | 13 Weeks | 2402 | Reel | SLP1006P2T | 2 | Bi-Directional | 20V | 11V | 6V | 5V | 0.85pF | -40°C to +125°C | 80W | 4A | -55°C to +150°C | Surface Mount | ||
Qty Unit Price 3,000 $0.785 | 6,000 Ready to Ship! | N/A | 2410 | Reel | ||||||||||||||||
Qty Unit Price 3,000 $0.455 | 6,000 Ready to Ship! | 13 Weeks | 2333 | Reel | SOT-23-5 (SOT-25) | 4 | Uni-Directional | 16V | 3.5V | 3.3V | 3.8pF | -55°C to +85°C | ±30kV | 400W | 0.5µA | 25A | -55°C to +150°C | Surface Mount | ||
Qty Unit Price 3,000 $0.47 | 6,000 Ready to Ship! | N/A | 2235 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 45V | 45pF | -55°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.215 | 6,000 Ready to Ship! | 13 Weeks | 2345 | Reel | SOD-523 (SC-79) | Uni-Directional | 19V | 13.3V | Surface Mount | |||||||||||
Qty Unit Price 5,000 $0.47 | 5,000 Ready to Ship! | 13 Weeks | 2411 | Reel | ||||||||||||||||
Qty Unit Price 1 $0.735 15 $0.64 75 $0.585 300 $0.535 1,500 $0.48 | 3,052 Ready to Ship! | 13 Weeks | 1945 | Cut Tape Available in Mini-Reel | SLP-2020P6 | 4 | Uni-Directional | 17.5V | 5V | 5V | 3pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.107 | 3,000 Ready to Ship! | N/A | 2407 | Reel | DFN-2 | 1 | Uni-Directional | 5.8V | 3.4V | 2.2V | 1.8V | 1.2pF | -40°C to +85°C | 30kV | 45W | 100nA | 8A | -55°C to +150°C | Surface Mount | |
Qty Unit Price 3,000 $0.455 | 3,000 Ready to Ship! | 13 Weeks | 2302 | Reel | 4 | Uni-Directional | 25V | 6V | 5V | 3pF | -55°C to +125°C | ±15kV | 150W | 3µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 20 V 0.7 pF RailClamp® Low Capacitance TVS Diode Array - MSOP-10 | Qty Unit Price 500 $0.76 | 3,000 Ready to Ship! | 13 Weeks | 2401 | Reel | MSOP-10 | 4 | Uni-Directional | 20V | 5V | 0.7pF | -55°C to +125°C | Surface Mount | |||||||
Qty Unit Price 3,000 $0.385 | 3,000 Ready to Ship! | 13 Weeks | 2331 | Reel | SOT-23 (SC-59,TO-236) | Uni-Directional | 55V | 29V | 5pF | -55°C to +125°C | Surface Mount | |||||||||
Semtech UCLAMP Series 5 V 60 pF Uni-Directional SMT uClamp™ 5-Line ESD Protection -SC-89 | Qty Unit Price 3,000 $0.285 | 3,000 Ready to Ship! | 13 Weeks | 2342 | Reel | SC-89 | 5 | Uni-Directional | 12V | 60pF | -55°C to +125°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.285 | 3,000 Ready to Ship! | 13 Weeks | 2221 | Reel | SLP-1006P2 | 1 | Bi-Directional | 14V | 10V | 5V | 75pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 30 V 0.3 pF Bi-Directional Ultra-Low Capacitance ESD protection | Qty Unit Price 1 $0.545 15 $0.46 75 $0.41 300 $0.365 1,500 $0.315 | 2,922 Ready to Ship! | 13 Weeks | 2038 | Cut Tape Available in Mini-Reel | 1 | Bi-Directional | 28V | 16.7V | 15V | 0.3pF | -55°C to +125°C | ±15kV | 120W | 1µA | -55°C to +150°C | Surface Mount | |||
Semtech RCLAMP Series 20 V 0.7 pF RailClamp® ESD Protection for HDMI Interface - MSOP-10 | Qty Unit Price 500 $0.63 | 2,500 Ready to Ship! | 13 Weeks | 2412 | Reel | MSOP-10 | 4 | Uni-Directional | 20V | 6V | 5V | 0.7pF | -55°C to +125°C | 18kV | 1µA | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart