Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
Semtech RCLAMP Series 25 V 0.5 pF Ultra-Low Capacitance 1-Line ESD Protection SLP-1006P2 | Qty Unit Price 1 $0.69 15 $0.60 75 $0.545 300 $0.495 1,500 $0.44 | 2,030 Ready to Ship! | 13 Weeks | 2037 | Cut Tape Available in Mini-Reel | SLP-1006P2 | 1 | Bi-Directional | 25V | 11V | 5V | 0.5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 1 $0.64 15 $0.55 75 $0.495 300 $0.45 1,500 $0.395 | 1,915 Ready to Ship! | 13 Weeks | 1701 | Cut Tape Available in Mini-Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 12.5V | 6V | 5V | 160pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $1.01 15 $0.905 75 $0.845 300 $0.79 1,500 $0.725 | 1,859 Ready to Ship! | 13 Weeks | 2011 | Cut Tape Available in Mini-Reel | SOT-23-6 (SOT-26) | 3 | Uni-Directional | 8.7V | 3.3V | 35pF | -55°C to +125°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount | |||||
Semtech SMDA Series 9.8 V 350 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-14 | Qty Unit Price 500 $1.18 1,000 $1.17 1,500 $1.16 2,500 $1.15 | 1,500 Ready to Ship! | 13 Weeks | 2338 | Reel | SOIC-14 | 8 | Bi-Directional | 9.8V | 6V | 350pF | -55°C to +125°C | Surface Mount | |||||||
Qty Unit Price 1 $0.665 15 $0.57 75 $0.52 300 $0.47 1,500 $0.415 | 1,433 Ready to Ship! | 13 Weeks | 2022 | Cut Tape Available in Mini-Reel | 1 | Bi-Directional | 15V | 11V | 6V | 5V | 0.5pF | -55°C to +125°C | ±15kV | 100W | 0.025µA | 4A | -55°C to +150°C | Surface Mount | ||
Qty Unit Price 1 $0.58 15 $0.495 75 $0.44 300 $0.395 1,500 $0.345 | 1,322 Ready to Ship! | 13 Weeks | 2014 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 9.8V | 6V | 5V | 350pF | -55°C to +125°C | 15kV | 20µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 25 V 0.5 pF Uni-Directional Ultra-Low Capacitance TVS Diode Array | Qty Unit Price 1 $0.76 15 $0.665 75 $0.61 300 $0.56 1,500 $0.50 | 1,320 Ready to Ship! | 13 Weeks | 1905 | Cut Tape Available in Mini-Reel | SC-75 | 2 | Uni-Directional | 25V | 5V | 5V | 0.5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
Semtech RCLAMP Series 18 V 5 pF Surface Mount Bi-Directional TVS Array - SLP2626P10 EP | Qty Unit Price 1 $1.29 15 $1.17 75 $1.10 300 $1.03 1,500 $0.965 | 1,206 Ready to Ship! | 13 Weeks | 2230 | Cut Tape Available in Mini-Reel | 4 | Bi-Directional | 18V | 5pF | -55°C to +125°C | Surface Mount | |||||||||
Semtech UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SOD-523 | Qty Unit Price 1 $0.57 15 $0.485 75 $0.435 300 $0.39 1,500 $0.335 | 1,053 Ready to Ship! | 13 Weeks | 1229 | Cut Tape Available in Mini-Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 8V | 3.5V | 3.3V | 25pF | -55°C to +125°C | ±30kV | 40W | 0.5µA | 5A | -55°C to +150°C | Surface Mount | |
Qty Unit Price 500 $1.36 1,000 $1.35 1,500 $1.34 2,500 $1.33 | 1,000 Ready to Ship! | 13 Weeks | 2416 | Reel | SOIC-8 | 5 | Bi-Directional | 43V | 26.7V | 24V | 50pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 6 V 150 W Bi-Directional Transient Voltage Suppressor Diode SOT-23 | Qty Unit Price 1 $0.82 15 $0.72 75 $0.665 300 $0.615 1,500 $0.555 | 988 Ready to Ship! | 13 Weeks | 1845 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | Bi-Directional | 25V | 6V | 5V | ±15kV | 3µA | -55°C to +150°C | Surface Mount | ||||||
Semtech RCLAMP Series 25 V 1 pF SMT Uni/Bi-Directional TVS ESD/CDE Protection - SC-75 | Qty Unit Price 1 $0.785 15 $0.69 75 $0.63 300 $0.585 1,500 $0.525 | 505 Ready to Ship! | 13 Weeks | 2136 | Cut Tape Available in Mini-Reel | SC-75 | 2 | Bi-Directional | 25V | 6V | 5V | 1pF | -55°C to +125°C | ±18kV | 1µA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 500 $3.09 1,000 $3.05 | 500 Ready to Ship! | 13 Weeks | 2334 | Reel | SOIC-16 | 4 | Uni-Directional | 20V | 6.8V | 6V | 15pF | -55°C to +125°C | ±15kV | 15µA | 200A | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 500 $1.23 1,000 $1.22 1,500 $1.21 | 500 Ready to Ship! | 13 Weeks | 2402 | Reel | SOIC-8 | 6 | Uni-Directional | 11V | 6V | 5V | 400pF | -55°C to +125°C | 15kV | 20µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 500 $1.51 1,000 $1.50 1,500 $1.49 2,500 $1.47 | 500 Ready to Ship! | N/A | 2335 | Reel | SOIC-8 | 6 | Uni-Directional | 15V | 3.3V | 8pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 1 $2.81 5 $2.62 30 $2.40 100 $2.26 250 $2.15 | 498 Ready to Ship! | 13 Weeks | 2101 | Cut Tape Available in Mini-Reel | SOIC-8 | 6 | Uni-Directional | 15V | 3.3V | 8pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 1 $0.58 15 $0.495 75 $0.44 300 $0.395 1,500 $0.345 | 436 Ready to Ship! | 13 Weeks | 1351 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 24V | 16.7V | 15V | 75pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 13 V 0.4 pF RailClamp® Low Capacitance TVS Diode Array SLP-1616P6 | Qty Unit Price 1 $0.99 15 $0.885 75 $0.825 300 $0.77 1,500 $0.705 | 435 Ready to Ship! | 13 Weeks | 2305 | Cut Tape Available in Mini-Reel | SLP-1616P6 | 4 | Bi-Directional | 13V | 2.7V | 2.5V | 0.4pF | -40°C to +85°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount | |||
Semtech UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SLP-1006P2 | Qty Unit Price 1 $0.705 15 $0.615 75 $0.56 300 $0.51 1,500 $0.455 | 432 Ready to Ship! | 13 Weeks | 1750 | Cut Tape Available in Mini-Reel | SLP-1006P2 | 1 | Uni-Directional | 8kV | 3.3V | 25pF | 40°C to 85°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP0504F Series 4.3 V 3 pF SMT Uni-Directional ESD Protection Diode - SOT-363 | Qty Unit Price 1 $1.03 15 $0.92 75 $0.855 300 $0.80 1,500 $0.74 | 385 Ready to Ship! | 13 Weeks | 2047 | Cut Tape Available in Mini-Reel | SOT-363 (SC-70-6, SC-88) | 4 | Uni-Directional | 25V | 6V | 5V | 3pF | -55°C to +125°C | ±15kV | 150W | 3µA | -55°C to +150°C | Surface Mount | ||
Qty Unit Price 1 $2.04 5 $1.90 30 $1.74 100 $1.64 250 $1.56 | 380 Ready to Ship! | 13 Weeks | 2349 | Cut Tape Available in Mini-Reel | SOIC-8 | 4 | Uni-Directional | 20V | 6V | 5V | 8pF | -55°C to +125°C | ±15kV | 10µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $0.70 15 $0.605 75 $0.55 300 $0.505 1,500 $0.45 | 369 Ready to Ship! | 13 Weeks | 1845 | Cut Tape Available in Mini-Reel | SLP-1006P2 | 1 | Bi-Directional | 14V | 10V | 5V | 75pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $0.90 15 $0.795 75 $0.735 300 $0.685 1,500 $0.625 | 329 Ready to Ship! | 13 Weeks | 2047 | Cut Tape Available in Mini-Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 17.5V | 6V | 5V | 5pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $2.08 5 $1.94 30 $1.79 100 $1.68 250 $1.60 | 315 Ready to Ship! | 13 Weeks | 2038 | Cut Tape Available in Mini-Reel | SOIC-8 | 4 | Bi-Directional | 30V | 16.7V | 15V | 75pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Semtech ECLAMP2410P Series 12 pF Bi-Directional SMT ESD Protection Device - SLP4016P16 | Qty Unit Price 1 $1.21 15 $1.09 75 $1.02 300 $0.96 1,500 $0.89 | 272 Ready to Ship! | 13 Weeks | 2053 | Cut Tape Available in Mini-Reel | SLP-4016P16 | 6 | Bi-Directional | 10V | 5V | 12pF | -40°C to +85°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart