Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
Qty Unit Price 1 $0.765 15 $0.67 75 $0.615 300 $0.565 1,500 $0.51 | 369 Ready to Ship! | 13 Weeks | 1845 | Cut Tape Available in Mini-Reel | SLP-1006P2 | 1 | Bi-Directional | 14V | 10V | 5V | 75pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $0.52 15 $0.435 75 $0.385 300 $0.34 1,500 $0.29 | 329 Ready to Ship! | 13 Weeks | 2047 | Cut Tape Available in Mini-Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 17.5V | 6V | 5V | 5pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $1.79 5 $1.67 30 $1.53 100 $1.44 250 $1.37 | 315 Ready to Ship! | 13 Weeks | 2038 | Cut Tape Available in Mini-Reel | SOIC-8 | 4 | Bi-Directional | 30V | 16.7V | 15V | 75pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Semtech ECLAMP2410P Series 12 pF Bi-Directional SMT ESD Protection Device - SLP4016P16 | Qty Unit Price 1 $1.35 15 $1.23 75 $1.15 300 $1.09 1,500 $1.02 | 272 Ready to Ship! | 13 Weeks | 2053 | Cut Tape Available in Mini-Reel | SLP-4016P16 | 6 | Bi-Directional | 10V | 5V | 12pF | -40°C to +85°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $6.38 5 $5.88 30 $5.33 100 $4.96 250 $4.68 | 262 Ready to Ship! | 13 Weeks | 1935 | Cut Tape Available in Mini-Reel | SOIC-16 | 4 | Uni-Directional | 20V | 6.8V | 6V | 15pF | -55°C to +125°C | ±15kV | 15µA | 200A | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 1 $0.675 15 $0.585 75 $0.53 300 $0.48 1,500 $0.425 | 247 Ready to Ship! | 13 Weeks | 1949 | Cut Tape Available in Mini-Reel | SOT-563 | 4 | Uni-Directional | 12V | 6V | 5V | 60pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $3.42 5 $3.18 30 $2.91 100 $2.73 250 $2.59 | 143 Ready to Ship! | 13 Weeks | 1819 | Cut Tape Available in Mini-Reel | SOIC-8 | 2 | Bi-Directional | 24V | 13.3V | 12V | 5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $0.92 15 $0.815 75 $0.755 300 $0.705 1,500 $0.645 | 55 Ready to Ship! | 13 Weeks | 2013 | Cut Tape Available in Mini-Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 21.2V | 16.4V | 12.8V | 120pF | -55°C to +125°C | 15kV | 100nA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $2.51 5 $2.34 30 $2.15 100 $2.02 250 $1.92 | 43 Ready to Ship! | 13 Weeks | 1937 | Cut Tape Available in Mini-Reel | SOIC-8 | 4 | Uni-Directional | 11V | 6V | 5V | 400pF | -55°C to +125°C | 15kV | 20µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 1 $0.48 15 $0.40 75 $0.35 300 $0.31 1,500 $0.26 | 36 Ready to Ship! | 13 Weeks | 2011 | Cut Tape Available in Mini-Reel | 4 | Uni-Directional | 15V | 6V | 5V | 0.8pF | -55°C to +125°C | 150W | 1µA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 1 $2.51 5 $2.34 30 $2.15 100 $2.02 250 $1.92 | 27 Ready to Ship! | 13 Weeks | 1827 | Cut Tape Available in Mini-Reel | SOIC-8 | 4 | Uni-Directional | 24V | 13.3V | 12V | 150pF | -55°C to +125°C | 15kV | 12µA | -55°C to +150°C | Surface Mount | ||||
Semtech LCDA Series 26.6 V 8 pF Bi-Directional Low Capacitance TVS Diode Array SOIC-16 | Qty Unit Price 1 $6.11 5 $5.64 30 $5.11 100 $4.76 250 $4.49 | 22 Ready to Ship! | 13 Weeks | 1821 | Cut Tape Available in Mini-Reel | SOIC-16 | 8 | Bi-Directional | 26.6V | 13.3V | 12V | 8pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
Semtech RCLAMP Series 20 V 0.7 pF RailClamp® ESD Protection for HDMI Interface - MSOP-10 | Qty Unit Price 1 $1.35 5 $1.25 30 $1.15 100 $1.07 250 $1.02 | 20 Ready to Ship! | 13 Weeks | 2050 | Cut Tape Available in Mini-Reel | MSOP-10 | 4 | Uni-Directional | 20V | 6V | 5V | 0.7pF | -55°C to +125°C | 18kV | 1µA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 1 $0.44 15 $0.36 75 $0.31 300 $0.27 1,500 $0.22 | 10 Ready to Ship! | 13 Weeks | 2048 | Cut Tape Available in Mini-Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 17.5V | 6V | 5V | 3pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 15,000 $0.215 | 0 | N/A | Bulk | |||||||||||||||||
Qty Unit Price 1 $0.117 | 0 | 13 Weeks | Cut Tape | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 17.5V | 6V | 5V | 3pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.32 | 0 | N/A | Reel | 2 | 11V | 6V | 5.25V | 33pF | -40°C to +125°C | -55°C to +150°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.46 | 0 | N/A | 2502 | Reel | SLP-3016P12 | 6 | Bi-Directional | 10V | 20pF | -40°C to +85°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.50 | 0 | 13 Weeks | Reel | SLP-4016P16 | 6 | Bi-Directional | 10V | 5V | 20pF | -40°C to +85°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||||
Qty Unit Price 3,000 $0.60 | 0 | 15 Weeks | Reel | |||||||||||||||||
Qty Unit Price 3,000 $0.60 | 0 | N/A | Reel | SLP-4016P16 | 8 | Bi-Directional | 10V | 22pF | -40°C to +85°C | Surface Mount | ||||||||||
Semtech ECLAMP2410P Series 12 pF Bi-Directional SMT ESD Protection Device - SLP4016P16 | Qty Unit Price 3,000 $0.63 | 0 | 13 Weeks | Reel | SLP-4016P16 | 6 | Bi-Directional | 10V | 5V | 12pF | -40°C to +85°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.63 | 0 | 13 Weeks | Reel | 6 | Bi-Directional | 10V | 6V | 5V | 20pF | -40°C to +85°C | 17kV | 100µA | -55°C to +150°C | Surface Mount | ||||||
Qty Unit Price 3,000 $0.485 | 0 | N/A | Reel | SLP-2116P8 | 4 | Bi-Directional | 10V | 12pF | -40°C to +85°C | Surface Mount | ||||||||||
Qty Unit Price 3,000 $0.515 | 0 | 13 Weeks | Reel | SLP-1713P8 | Bi-Directional | 10V | 6V | Surface Mount |
Added to Your Shopping Cart