Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
Qty Unit Price 3,000 $0.188 6,000 $0.185 9,000 $0.184 12,000 $0.183 15,000 $0.18 | 897,799 Ready to Ship! | N/A | 2430 | Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 9.8V | 6V | 5V | 350pF | -55°C to +125°C | 15kV | 20µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.23 6,000 $0.225 15,000 $0.22 | 768,000 Ready to Ship! | N/A | 2428 | Reel | 1 | Bi-Directional | 15V | 11V | 6V | 5V | 0.5pF | -55°C to +125°C | ±15kV | 100W | 0.025µA | 4A | -55°C to +150°C | Surface Mount | ||
Qty Unit Price 3,000 $0.29 6,000 $0.285 12,000 $0.28 | 711,000 Ready to Ship! | N/A | 2421 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 17.5V | 6V | 5V | 3pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Semtech UCLAMP Series 18 V 12 pF Low Voltage uClamp for ESD & CDE Protection SLP-1006P2 | Qty Unit Price 3,000 $0.23 6,000 $0.225 15,000 $0.22 | 363,000 Ready to Ship! | 13 Weeks | 2438 | Reel | SLP-1006P2 | 1 | Bi-Directional | 18V | 3.3V | 12pF | -40°C to +85°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.40 6,000 $0.395 9,000 $0.39 | 333,000 Ready to Ship! | 13 Weeks | 2311 | Reel | 4 | Uni-Directional | 15V | 6V | 5V | 0.8pF | -55°C to +125°C | 150W | 1µA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.188 6,000 $0.185 9,000 $0.184 12,000 $0.183 15,000 $0.18 | 273,000 Ready to Ship! | 13 Weeks | 2430 | Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 24V | 16.7V | 15V | 75pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 25 V 0.5 pF Ultra-Low Capacitance 1-Line ESD Protection SLP-1006P2 | Qty Unit Price 3,000 $0.245 6,000 $0.24 15,000 $0.235 | 261,000 Ready to Ship! | 13 Weeks | 2302 | Reel | SLP-1006P2 | 1 | Bi-Directional | 25V | 11V | 5V | 0.5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
Semtech UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SLP-1006P2 | Qty Unit Price 3,000 $0.25 6,000 $0.245 12,000 $0.24 | 261,000 Ready to Ship! | 13 Weeks | 2237 | Reel | SLP-1006P2 | 1 | Uni-Directional | 8kV | 3.3V | 25pF | 40°C to 85°C | ±15kV | 0.5µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 30 V 0.3 pF Bi-Directional Ultra-Low Capacitance ESD protection | Qty Unit Price 3,000 $0.28 9,000 $0.275 15,000 $0.27 | 258,000 Ready to Ship! | N/A | 2443 | Reel | 1 | Bi-Directional | 28V | 16.7V | 15V | 0.3pF | -55°C to +125°C | ±15kV | 120W | 1µA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.70 | 246,000 Ready to Ship! | 13 Weeks | 2326 | Reel | SLP-2626P10 | 4 | Uni-Directional | 18V | 2.5V | 2pF to 5pF | -55°C to +125°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount | |||||
Semtech UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SOD-523 | Qty Unit Price 3,000 $0.182 6,000 $0.18 9,000 $0.179 12,000 $0.178 15,000 $0.175 | 237,000 Ready to Ship! | 13 Weeks | 2237 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 8V | 3.5V | 3.3V | 25pF | -55°C to +125°C | ±30kV | 40W | 0.5µA | 5A | -55°C to +150°C | Surface Mount | |
Semtech RCLAMP0504F Series 4.3 V 3 pF SMT Uni-Directional ESD Protection Diode - SOT-363 | Qty Unit Price 3,000 $0.435 6,000 $0.425 | 210,000 Ready to Ship! | 13 Weeks | 2227 | Reel | SOT-363 (SC-70-6, SC-88) | 4 | Uni-Directional | 25V | 6V | 5V | 3pF | -55°C to +125°C | ±15kV | 150W | 3µA | -55°C to +150°C | Surface Mount | ||
Qty Unit Price 3,000 $0.51 6,000 $0.50 | 189,000 Ready to Ship! | 13 Weeks | 2402 | Reel | SOT-143 (TO-253-4) | 2 | Uni-Directional | 15V | 3.3V | 5pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.39 6,000 $0.385 9,000 $0.38 | 166,845 Ready to Ship! | 13 Weeks | 2219 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 21.2V | 16.4V | 12.8V | 120pF | -55°C to +125°C | 15kV | 100nA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.36 6,000 $0.355 9,000 $0.35 | 144,000 Ready to Ship! | 13 Weeks | 2308 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 17.5V | 6V | 5V | 5pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.275 6,000 $0.27 12,000 $0.265 15,000 $0.26 | 144,000 Ready to Ship! | 13 Weeks | 2238 | Reel | SOT-563 | 4 | Uni-Directional | 8V | 3.3V | 22pF | -55°C to +125°C | 40W | 0.05µA | 5A | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.215 6,000 $0.21 15,000 $0.205 | 141,000 Ready to Ship! | 13 Weeks | 2425 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 12.5V | 6V | 5V | 160pF | -55°C to +125°C | ±15kV | 5µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.425 6,000 $0.42 9,000 $0.415 | 132,000 Ready to Ship! | 13 Weeks | 2208 | Reel | SOT-23-6 (SOT-26) | 3 | Uni-Directional | 8.7V | 3.3V | 35pF | -55°C to +125°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount | |||||
Semtech SLVU Series 15 V 5 pF Bi-Directional Surface Mount EPD TVS Diode Array - SOIC-8 | Qty Unit Price 500 $1.05 1,000 $1.03 1,500 $1.02 2,000 $1.01 2,500 $0.99 | 129,000 Ready to Ship! | 13 Weeks | 2238 | Reel | SOIC-8 | 4 | Bi-Directional | 15V | 2.8V | 5pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 500 $1.05 1,000 $1.03 1,500 $1.02 2,000 $1.01 2,500 $0.99 | 128,500 Ready to Ship! | N/A | 2314 | Reel | SOIC-8 | 4 | Uni-Directional | 20V | 6V | 5V | 8pF | -55°C to +125°C | ±15kV | 10µA | -55°C to +150°C | Surface Mount | ||||
Semtech RCLAMP Series 13 V 0.4 pF RailClamp® Low Capacitance TVS Diode Array SLP-1616P6 | Qty Unit Price 3,000 $0.435 6,000 $0.425 | 114,000 Ready to Ship! | 13 Weeks | 2437 | Reel | SLP-1616P6 | 4 | Bi-Directional | 13V | 2.7V | 2.5V | 0.4pF | -40°C to +85°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount | |||
Semtech RCLAMP Series 25 V 1 pF SMT Uni/Bi-Directional TVS ESD/CDE Protection - SC-75 | Qty Unit Price 3,000 $0.295 9,000 $0.29 | 105,000 Ready to Ship! | 13 Weeks | 2334 | Reel | SC-75 | 2 | Bi-Directional | 25V | 6V | 5V | 1pF | -55°C to +125°C | ±18kV | 1µA | -55°C to +150°C | Surface Mount | |||
Semtech RCLAMP Series 18 V 0.9 pF SMT RailClamp® Low Capacitance TVS Array - SOT-563 | Qty Unit Price 3,000 $0.29 6,000 $0.285 12,000 $0.28 | 99,000 Ready to Ship! | 13 Weeks | 2405 | Reel | SOT-563 | 2 | Uni-Directional | 18V | 6V | 5V | 0.9pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.188 6,000 $0.185 9,000 $0.184 12,000 $0.183 15,000 $0.18 | 96,000 Ready to Ship! | 13 Weeks | 2216 | Reel | SOT-23 (SC-59,TO-236) | 3 | Bi-Directional | 43V | 26.7V | 24V | 50pF | -55°C to +125°C | 15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.36 6,000 $0.355 9,000 $0.35 | 84,000 Ready to Ship! | N/A | 2230 | Reel | SLP-1616P6 | 4 | Uni-Directional | 16V | 3.3V | 0.4pF | -55°C to +125°C | 15kV | 0.5µA | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart