Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
Qty Unit Price 3,000 $0.0795 6,000 $0.0782 12,000 $0.0769 15,000 $0.0765 45,000 $0.074 | 2,907,000 Ready to Ship! | 8 Weeks | 2410 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 32V | 30pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0544 20,000 $0.0535 30,000 $0.053 40,000 $0.0527 50,000 $0.0516 | 2,590,000 Ready to Ship! | 7 Weeks | 2417 | Reel | 1 | Bi-Directional | 35V | 35V | 20.5V | 18.5V | 0.3pF | -55°C to +150°C | 1nA | -55°C to +150°C | Surface Mount | |||||
Qty Unit Price 3,000 $0.102 6,000 $0.0999 9,000 $0.0989 15,000 $0.0976 30,000 $0.095 | 2,439,000 Ready to Ship! | 8 Weeks | 2404 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 32V | 30pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.0226 9,000 $0.0221 30,000 $0.0215 60,000 $0.0212 120,000 $0.0206 | 2,085,000 Ready to Ship! | 6 Weeks | 2422 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 14.1V | 5V | 105pF | -55°C to +150°C | Surface Mount | ||||||||
ESD9X3.3ST5G onsemi ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923 | Qty Unit Price 8,000 $0.0268 24,000 $0.0262 32,000 $0.0261 80,000 $0.0256 120,000 $0.0251 | 2,072,000 Ready to Ship! | 6 Weeks | 2423 | Reel | SOD-923 | Uni-Directional | 10.4V | 5V | 80pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 8,000 $0.0213 24,000 $0.0208 40,000 $0.0206 80,000 $0.0203 160,000 $0.0198 | 1,416,000 Ready to Ship! | 9 Weeks | 2250 | Reel | SOD-923 | 1 | Bi-Directional | 11.5V | 7V | 15pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 8,000 $0.0153 24,000 $0.015 40,000 $0.0148 120,000 $0.0145 200,000 $0.0142 | 1,408,000 Ready to Ship! | 9 Weeks | 2421 | Reel | SOD-923 | Uni-Directional | 12.3V | 6.2V | 65pF | -55°C to +150°C | Surface Mount | |||||||||
Qty Unit Price 8,000 $0.0153 24,000 $0.015 40,000 $0.0148 120,000 $0.0145 200,000 $0.0142 | 1,216,000 Ready to Ship! | 9 Weeks | 2413 | Reel | SOD-923 | Uni-Directional | 12.3V | 6.2V | 65pF | -55°C to +150°C | Surface Mount | |||||||||
Qty Unit Price 8,000 $0.0581 16,000 $0.0571 24,000 $0.0566 32,000 $0.0562 40,000 $0.055 | 1,096,000 Ready to Ship! | 10 Weeks | 2433 | Reel | SOD-923 | Uni-Directional | 9.8V | 5.4V | 0.9pF | -55°C to +125°C | Surface Mount | |||||||||
Qty Unit Price 8,000 $0.0216 24,000 $0.0211 32,000 $0.0209 80,000 $0.0205 120,000 $0.0201 | 1,048,000 Ready to Ship! | 9 Weeks | 2415 | Reel | SOD-923 | 1 | Bi-Directional | 11.5V | 7V | 15pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 8,000 $0.0159 24,000 $0.0156 40,000 $0.0154 120,000 $0.0151 200,000 $0.0147 | 968,000 Ready to Ship! | 10 Weeks | 2437 | Reel | SOD-923 | 1 | Bi-Directional | 12.5V | 7.8V | 15pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 8,000 $0.0321 16,000 $0.0316 32,000 $0.0311 40,000 $0.031 120,000 $0.03 | 912,000 Ready to Ship! | 8 Weeks | 2435 | Reel | SOD-923 | 1 | Uni-Directional | 10V | 5V | 13pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.0541 9,000 $0.0528 15,000 $0.0522 30,000 $0.0513 60,000 $0.05 | 900,000 Ready to Ship! | 6 Weeks | 2422 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 14.1V | 5V | 105pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 8,000 $0.0216 24,000 $0.0211 32,000 $0.0209 80,000 $0.0205 120,000 $0.0201 | 888,000 Ready to Ship! | 9 Weeks | 2351 | Reel | SOD-923 | 1 | Bi-Directional | 11.5V | 7V | 15pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 8,000 $0.0715 16,000 $0.0703 24,000 $0.0697 32,000 $0.0692 40,000 $0.0678 | 608,000 Ready to Ship! | 6 Weeks | 2416 | Reel | SOT-723 | 2 | Uni-Directional | 6.2V | 5V | 38pF | -55°C to +150°C | 16kV | 240mW | 0.1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.0283 9,000 $0.0277 15,000 $0.0273 60,000 $0.0265 90,000 $0.026 | 564,000 Ready to Ship! | 6 Weeks | 2408 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 11.6V | 6.2V | 80pF | -55°C to +150°C | Surface Mount | ||||||||
ESD9X3.3ST5G onsemi ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923 | Qty Unit Price 8,000 $0.0268 24,000 $0.0262 32,000 $0.0261 80,000 $0.0256 120,000 $0.0251 | 560,000 Ready to Ship! | 6 Weeks | 2434 | Reel | SOD-923 | Uni-Directional | 10.4V | 5V | 80pF | -55°C to +150°C | Surface Mount | ||||||||
NUP4301MR6T1G onsemi NUP4301 Series 70 V 3 pF Diode Array for ESD Protection in 4 Data Lines - TSOP-6 | Qty Unit Price 3,000 $0.0584 9,000 $0.0569 12,000 $0.0566 30,000 $0.0554 45,000 $0.0542 | 504,000 Ready to Ship! | 10 Weeks | 2418 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 70V | 70V | 3pF | -40°C to +85°C | ±15kV | 2.5µA | 500mA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0795 6,000 $0.0782 12,000 $0.0769 15,000 $0.0765 45,000 $0.074 | 480,000 Ready to Ship! | 8 Weeks | 2438 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 32V | 30pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 8,000 $0.0159 24,000 $0.0156 40,000 $0.0154 120,000 $0.0151 200,000 $0.0147 | 424,000 Ready to Ship! | 10 Weeks | 2434 | Reel | SOD-923 | 1 | Bi-Directional | 12.5V | 7.8V | 15pF | -55°C to +150°C | Surface Mount | ||||||||
NUP4301MR6T1G onsemi NUP4301 Series 70 V 3 pF Diode Array for ESD Protection in 4 Data Lines - TSOP-6 | Qty Unit Price 3,000 $0.0584 9,000 $0.0569 12,000 $0.0566 30,000 $0.0554 45,000 $0.0542 | 390,000 Ready to Ship! | 10 Weeks | 2330 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 70V | 70V | 3pF | -40°C to +85°C | ±15kV | 2.5µA | 500mA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0283 9,000 $0.0277 15,000 $0.0273 60,000 $0.0265 90,000 $0.026 | 369,000 Ready to Ship! | 6 Weeks | 2351 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 11.6V | 6.2V | 80pF | -55°C to +150°C | Surface Mount | ||||||||
NUP4114HMR6T1G onsemi NUP4114 Series 10 V 0.6 pF Surface Mount Transient Voltage Suppressor - TSOP-6 | Qty Unit Price 3,000 $0.17 6,000 $0.168 9,000 $0.167 12,000 $0.166 15,000 $0.163 | 342,000 Ready to Ship! | 6 Weeks | 2419 | Reel | SC-74 (TSOP-6) | 4 | Bi-Directional | 10V | 5.5V | 0.6pF | -40°C to +125°C | Surface Mount | |||||||
Qty Unit Price 8,000 $0.0197 16,000 $0.0194 24,000 $0.0192 40,000 $0.019 80,000 $0.0185 | 336,000 Ready to Ship! | 10 Weeks | 2412 | Reel | SOD-523 (SC-79) | Surface Mount | ||||||||||||||
Qty Unit Price 3,000 $0.0659 9,000 $0.0643 12,000 $0.0638 30,000 $0.0625 45,000 $0.0611 | 312,000 Ready to Ship! | 7 Weeks | 2428 | Reel | SOT-23 (SC-59,TO-236) | 2 | Uni-Directional | 60V | 46.95V | 45pF | -55°C to +150°C | Surface Mount |
Added to Your Shopping Cart