Part Details | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Details | Price (USD) | Global Stock | Lead Time | Date Code | Package | Package Style | No of Channels | Directional | Clamping Voltage-Max | Breakdown Voltage-Max | Breakdown Voltage-Min | Standoff Voltage | Capacitance | Operating Temp Range | ESD Voltage-Max | Rated Power | Leakage Current | Peak Output Current | Storage Temperature Range | Mounting Feature |
NUP4304MR6T1G onsemi NUP4304 Series 1.5 pF Diode Array for ESD Protection in Four Data Lines - SC-74 | Qty Unit Price 3,000 $0.101 | 198,000 Ready to Ship! | 10 Weeks | 2426 | Reel | SC-74 (TSOP-6) | 4 | Bi-Directional | 70V | 70V | 1.5pF | -40°C to +150°C | ±15kV | 2.5µA | 500mA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 8,000 $0.0159 | 168,000 Ready to Ship! | 10 Weeks | 2437 | Reel | SOD-923 | 1 | Bi-Directional | 12.5V | 7.8V | 15pF | -55°C to +150°C | Surface Mount | ||||||||
ESD9X3.3ST5G onsemi ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923 | Qty Unit Price 8,000 $0.0257 | 168,000 Ready to Ship! | 6 Weeks | 2417 | Reel | SOD-923 | Uni-Directional | 10.4V | 5V | 80pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.101 | 159,000 Ready to Ship! | 10 Weeks | 2412 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 15.5V | 7.2V | 5V | 400pF | -55°C to +150°C | ±15kV | 20µA | 23A | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.095 | 156,000 Ready to Ship! | 8 Weeks | 2415 | Reel | SOT-23 (SC-59,TO-236) | 2 | Bi-Directional | 44V | 32V | 30pF | -55°C to +150°C | Surface Mount | ||||||||
NUP4114HMR6T1G onsemi NUP4114 Series 10 V 0.6 pF Surface Mount Transient Voltage Suppressor - TSOP-6 | Qty Unit Price 3,000 $0.167 | 156,000 Ready to Ship! | 6 Weeks | 2414 | Reel | SC-74 (TSOP-6) | 4 | Bi-Directional | 10V | 5.5V | 0.6pF | -40°C to +125°C | Surface Mount | |||||||
Qty Unit Price 8,000 $0.0312 | 144,000 Ready to Ship! | 8 Weeks | 2415 | Reel | SOD-923 | 1 | Uni-Directional | 10V | 5V | 13pF | -55°C to +150°C | Surface Mount | ||||||||
NUP4301MR6T1G onsemi NUP4301 Series 70 V 3 pF Diode Array for ESD Protection in 4 Data Lines - TSOP-6 | Qty Unit Price 3,000 $0.0556 | 144,000 Ready to Ship! | 10 Weeks | 2427 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 70V | 70V | 3pF | -40°C to +85°C | ±15kV | 2.5µA | 500mA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.115 | 138,000 Ready to Ship! | 6 Weeks | 2425 | Reel | 2 | Bi-Directional | 66V | 35.6V | 32V | 30pF | -55°C to +150°C | 30kV | 350W | 100nA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 8,000 $0.24 | 128,000 Ready to Ship! | 10 Weeks | 2422 | Reel | SOD-923 | 1 | Uni-Directional | 7.8V | 4.8V | 0.5pF | 0°C to 50°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.05 | 111,000 Ready to Ship! | 6 Weeks | 2448 | Reel | SOD-523 (SC-79) | 1 | Uni-Directional | 14.1V | 5V | 105pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 8,000 $0.0612 | 96,000 Ready to Ship! | 5 Weeks | 2431 | Reel | SOT-723 | 1 | Uni-Directional | 10V | 5V | 3.3V | 13pF | -55°C to +150°C | ±15kV | 240mW | 1µA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 3,000 $0.0913 | 87,000 Ready to Ship! | 6 Weeks | 2411 | Reel | UDFN-10 | 4 | Uni-Directional | 10V | 5.5V | 5V | 0.4pF | -55°C to +125°C | ±15kV | 1µA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.101 | 81,000 Ready to Ship! | 10 Weeks | 2442 | Reel | SC-74 (TSOP-6) | 4 | Uni-Directional | 15.5V | 7.2V | 5V | 400pF | -55°C to +150°C | ±15kV | 20µA | 23A | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 8,000 $0.045 | 80,000 Ready to Ship! | 10 Weeks | 2436 | Reel | SOD-923 | Uni-Directional | 9.8V | 5.4V | 0.9pF | -55°C to +125°C | Surface Mount | |||||||||
ESD9X3.3ST5G onsemi ESD9X3.3ST5G Series 5 V 80 pF Uni-Directional TVS Diode ESD Protection - SOD-923 | Qty Unit Price 8,000 $0.0257 | 80,000 Ready to Ship! | 6 Weeks | 2438 | Reel | SOD-923 | Uni-Directional | 10.4V | 5V | 80pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.115 | 78,000 Ready to Ship! | 6 Weeks | 2417 | Reel | 2 | Bi-Directional | 66V | 35.6V | 32V | 30pF | -55°C to +150°C | 30kV | 350W | 100nA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 3,000 $0.115 | 66,000 Ready to Ship! | 6 Weeks | 2438 | Reel | 2 | Bi-Directional | 66V | 35.6V | 32V | 30pF | -55°C to +150°C | 30kV | 350W | 100nA | -55°C to +150°C | Surface Mount | ||||
Qty Unit Price 8,000 $0.0209 | 64,000 Ready to Ship! | 9 Weeks | 2349 | Reel | SOD-923 | 1 | Bi-Directional | 11.5V | 7V | 15pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 3,000 $0.0558 | 60,000 Ready to Ship! | 4 Weeks | 2432 | Reel | SC-75 | Bi-Directional | 15V | 5.8V | 0.5pF | -55°C to +150°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.0657 | 48,000 Ready to Ship! | 9 Weeks | 2423 | Reel | SC-74 (TSOP-6) | 2 | Uni-Directional | 48.6V | 34.7V | -55°C to +150°C | Surface Mount | |||||||||
Qty Unit Price 3,000 $0.0297 | 42,000 Ready to Ship! | 12 Weeks | 2421 | Reel | SOT-23-6 (SOT-26) | 4 | Uni-Directional | 9.9V | 7.3V | 2pF | -40°C to +85°C | Surface Mount | ||||||||
Qty Unit Price 8,000 $0.0357 | 40,000 Ready to Ship! | 6 Weeks | 2404 | Reel | SOD-923 | 1 | Uni-Directional | 10V | 11V | 5V | 6.2pF | -55°C to +150°C | ±15kV | 150mW | 0.5µA | -55°C to +150°C | Surface Mount | |||
Qty Unit Price 8,000 $0.0226 | 40,000 Ready to Ship! | 10 Weeks | 2437 | Reel | SOD-923 | 1 | Uni-Directional | 23.7V | 13.5V | 30pF | -55°C to +150°C | Surface Mount | ||||||||
Qty Unit Price 10,000 $0.0291 20,000 $0.0291 40,000 $0.0291 50,000 $0.0291 150,000 $0.0291 | 40,000 Ready to Ship! | 10 Weeks | 2326 | Reel |
Added to Your Shopping Cart